Overview of T9602-3-D-1 by Amphenol Corporation
The T9602-3-D-1 is a sophisticated humidity and temperature probe designed to provide both high accuracy and reliability in environmental sensing. Specifically, this part is a 4-pin sensor with a 1m cable, operating on a 3V supply and offering an I2C digital output. The body of the sensor is cylindrical, measuring 41.56 mm in height and 10.5 mm in diameter, making it adept for compact and discrete installations.
Manufactured by Amphenol Corporation, the T9602-3-D-1 falls under the category of Other Sensors/Transducers, specifically designed as an industrial humidity sensor. This component is characterized by a maximum humidity inaccuracies of 3.5%, a commendable figure for many precision-required applications. In terms of environmental compliance and sustainability, this part is RoHS compliant and Reach compliant, ensuring it meets current regulatory standards for environmental safety.
As of the current writing, the factory lead time for this component is typically 2 weeks, indicating relatively swift availability for production requirements. The operational temperature range of the T9602-3-D-1 is from -20°C to 70°C, allowing its use in a variety of environmental conditions without compromising its performance.
Industry Applications for T9602-3-D-1
The versatile specifications of the T9602-3-D-1 enable its application across a broad array of industries where precise humidity and temperature monitoring is critical. While its uses are extensive, here are a few industries where it could potentially deliver significant benefits:
- Internet of Things (IoT): Devices such as smart home systems potentially utilize sensors like the T9602-3-D-1 to monitor indoor environments and control HVAC systems dynamically. Adjusting the heating or cooling based on accurate humidity readings might enhance energy efficiency and user comfort.
- Smart Cities: This sensor could contribute to urban environmental monitoring systems where maintaining specific temperature and humidity levels is crucial for infrastructure integrity and public health.
- Consumer Electronics: In this industry, the sensor might be integrated into smart appliances like refrigerators or air purifiers to monitor and adjust operations according to current indoor conditions, possibly enhancing device functionality and user experience.
- Renewable Energy: Accurate environmental sensing may be key in managing the efficiency and longevity of equipment in renewable energy installations, such as solar panels or wind turbines, especially in harsh weather conditions.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Amphenol Corporation
Amphenol Corporation is a major player in the design and manufacturing of electrical, electronic, and fiber optic connectors, interconnect systems, and coaxial and flat-ribbon cable. In the realm of Other Sensors/Transducers, Amphenol stands out for its innovative approach and quality products. Amphenol’s sensors, including the T9602-3-D-1, are widely recognized for their durability and precision, catering to a diverse range of applications across multiple industries. Their expertise in sensor technology is exemplified by their product offerings, which consistently align with the latest demands of modern technologies.
Where to Find T9602-3-D-1 by Amphenol Corporation
To purchase the T9602-3-D-1, it is advisable to check the current availability and prices through findchips.com. Historically, this part has been available at distributors such as New Advantage Corporation, Chip1Stop, Sensible Micro Corporation, TTI, Mouser Electronics, and Avnet Americas, though stock levels and pricing can vary significantly over time. Users can also explore other Other Sensors/Transducers to find alternatives that might meet specific requirements.