Overview of TC33X-1-203E by Bourns Inc.
The TC33X-1-203E by Bourns Inc. is a single-turn cermet trimmer designed for fine adjustment applications, featuring a resistance value of 20,000 Ohms and a power rating of 0.1 Watts. The component allows for top adjustments, which simplifies tuning in cramped environments or where accessibility is an issue. Suited for surface mounting, this rectangular package trimmer supports a voltage up to 50 volts and demonstrates a temperature coefficient of +/-250 ppm/°C, ensuring stable performance across a temperature range of -40 °C to +100 °C.
This resistor belongs to the Variable Resistors subcategory and provides a tolerance of +/-25%, making it suitable for applications where precision is less critical but flexibility in resistance value adjustment is important. The TC33X series is also RoHS compliant and adheres to the latest environmental standards, which is reflected in its Pb-free and Reach compliance codes.
Industry Applications for TC33X-1-203E
The TC33X-1-203E can be potentially utilized in various industry applications where reliability and precise control are essential. Below are some illustrative uses across diverse sectors:
- Consumer Electronics: This trimmer could potentially be used in audio devices where fine volume control is crucial. Its single-turn adjustability and small size make it ideal for integration into compact electronic devices like portable music players or hearing aids.
- Industrial Automation: In industrial settings, precise calibration of sensors or control systems might require the stable temperature coefficient and reliable performance of this trimmer resistor. This could be crucial in maintaining process accuracy and operational efficiency.
- Computing and Data Storage: As servers and storage systems require voltage regulation and calibration, the TC33X-1-203E might find application in power supply units where adjustments are necessary to match the computational load or environmental changes.
- Telecommunications: For communications equipment requiring fine-tuning of signal paths or impedance matching, this trimmer offers a practical solution due to its ease of use and reliable characteristics.
It is important to note that while these applications are potential fits for the TC33X-1-203E, the use in these sectors requires a thorough analysis and validation by engineering teams to ensure compliance with specific standards and performance requirements.
About Bourns Inc.
Bourns Inc. is recognized for its innovative contributions to the field of electronic components, notably in the area of resistors and circuit protection systems. As specialists in Variable Resistors, Bourns Inc. provides a broad range of products, including the TC33X series. The company emphasizes precision and reliability, which is evident in products like TC33X-1-203E, and other similar trimmers which promise robust performance in a variety of applications. Their commitment to quality and environmental standards makes their offerings particularly attractive to industries aiming to meet stringent compliance requirements.
Where to Find TC33X-1-203E by Bourns Inc
To purchase the TC33X-1-203E, potential buyers should research on findchips.com, where current stock levels and pricing from multiple distributors can be compared. In the past, the part has been available through suppliers such as Mouser Electronics, DigiKey, and Newark among others. Since distributor availability may vary, checking findchips.com ensures you get up-to-date information. Additionally, for exploring alternative parts offered by Bourns Inc. or other manufacturers, the Variable Resistors category on Findchips can be a valuable resource.