Overview of TC7SH08FU,LJ(CT by Toshiba America Electronic Components
The TC7SH08FU,LJ(CT is an integrated circuit that functions as a dual-input AND gate, specifically designed for a range of applications due to its operational characteristics. Manufactured by Toshiba America Electronic Components, this part operates within a temperature range of -40 °C to 125 °C, making it suitable for automotive and other temperature-sensitive applications. The device is compliant with both ROHS and Pb-free directives, reflecting its suitability for environmentally-friendly designs.
This particular component is packaged in a thin small outline package (TSSOP), which offers a compact footprint and aids in minimizing space on printed circuit boards (PCBs). Key specifications include a maximum supply voltage of 5.5 V, a nominal supply voltage of 5 V, and a maximum power supply current of 50 mA. The device’s propagation delay is rated at 15.5 ns, indicating its efficiency in high-speed applications. Additionally, it features a load capacitance of 50 pF, which caters to various signal processing needs.
Industry Applications for TC7SH08FU,LJ(CT
The TC7SH08FU,LJ(CT might potentially serve a range of industries due to its versatile performance characteristics. Below are a few examples of industries where this component could be utilized:
- Automotive: Given its operational temperature range and compliance with AEC-Q100 standards, the component could be employed in various automotive applications. For instance, it might be used in electronic control units (ECUs) for managing functions like lighting or engine sensing.
- Internet of Things (IoT): The compact size and efficient power characteristics might make this part suitable for IoT devices, potentially in smart home devices that require reliable logic operations.
- Consumer Electronics: This component could also find its place in consumer electronics, possibly in devices such as televisions or audio systems, where it could be used in signal processing circuits.
- Telecommunications: The propagation delay of 15.5 ns suggests that this part might be suitable for telecommunications applications, potentially in data transmission equipment where reliable logic decisions are needed.
- Industrial Automation: The robustness of this component could allow for its use in industrial automation systems, possibly in automation controllers that require logical decision-making capabilities.
It is essential to note that these potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure they adhere to industry standards and specific application requirements.
About Toshiba America Electronic Components
Toshiba America Electronic Components is notable within the semiconductor industry, particularly in the design and manufacture of logic devices, including TC7SH08FU,LJ(CT. The company caters to diverse applications through its extensive product range, which includes various types of logic devices from gates to complex multi-function ICs. Toshiba’s commitment to innovation has enabled them to develop products that meet the evolving needs of modern electronics, particularly in the logic category.
As part of Toshiba’s logic family, the TC7SH08FU,LJ(CT features advanced CMOS technology, which allows for lower power consumption and greater efficiency compared to traditional logic families. Toshiba also manufactures similar parts that serve different logic functions, allowing for flexible designs in integrated circuits.
Research Price and Stock for TC7SH08FU,LJ(CT by Toshiba America Electronic Components on Findchips.com
For engineers and procurement professionals looking to acquire TC7SH08FU,LJ(CT, it is recommended to research stock and pricing through Findchips. This site not only details current availability but also shows historical pricing trends. When looking for alternatives, you can explore the Gates subcategory for parts that may offer similar functionalities.
Historically, the TC7SH08FU,LJ(CT has been available through distributors such as:
- New Advantage Corporation
- EBV Elektronik
- Chip One Stop
- Avnet Asia
- Mouser Electronics
- Avnet Americas
- DigiKey
- Newark
It is advisable to check these distributors through Findchips to obtain current stock levels and accurate pricing information.