TCLT1003 by Vishay Intertechnologies

Overview of TCLT1003 by Vishay Intertechnologies

The TCLT1003 by Vishay Intertechnologies is a transistor output optocoupler which features a single-channel configuration with a maximum forward voltage of 1.6 V and a forward current of up to 60 mA. Encased in a green, mini-flat, surface-mount design (SOP-4), the TCLT1003 provides an isolation voltage of up to 5000 V and a collector-emitter voltage of 70 V. Ideal for ensuring electrical isolation between low-voltage components and high-voltage circuits, this optocoupler helps safeguard sensitive electronic equipment by transmitting data through light waves, preventing any stray voltages or currents from jeopardizing the circuitry.

The part operates efficiently across a wide temperature range from -55°C to +100°C and supports a maximum current transfer ratio of 70%, ensuring effective communication within a system. Its compliance with RoHS and REACH standards and being UL Recognized further underscores its utility in various applications needing adherence to environmental and safety regulations.

Industry Applications for TCLT1003

The TCLT1003 is versatile and may potentially be suitable for a variety of industry applications subject to further analysis and verifications by engineering teams. Here are some industries where the TCLT1003 could be particularly useful:

  • Telecommunications: To manage signal isolation in communication equipment where signal integrity and isolation are crucial.
  • Aerospace and Defense: For isolating electrical components from the harsh electrical environments often found in spacecraft and military hardware.
  • Renewable Energy: In solar inverters and battery management systems where precise control over switching operations can enhance efficiency and safety.

Note: These potential industry applications are conceptual and should be validated for specific use cases by professional engineers in accordance with relevant standards.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the field of electronic components, particularly known for their extensive range of optoelectronic products, including optocouplers. Optocouplers from Vishay are designed to meet diverse application needs, from simple isolation tasks to complex signal processing functions. The TCLT1003 is a testament to Vishay’s commitment to providing reliable and efficient solutions across a vast expanse of industries. With innovative design and robust performance, Vishay’s products stand out as reliable components in challenging environments.

Where to Find TCLT1003 by Vishay Intertechnologies

To source the TCLT1003 by Vishay Intertechnologies, it is advisable to check findchips.com for the most current availability and pricing from various distributors. While the part has historically been listed at distributors such as New Advantage Corporation, EBV Elektronik, and Mouser Electronics, availability can vary. By using the search feature on findchips.com, you can readily compare current stock levels and pricing among listed distributors. Furthermore, for those looking for alternate parts or similar components from Vishay or other manufacturers, the Optocoupler category on findchips.com can be a valuable resource for exploration.

Compare pricing for TCLT1003 and other Optocoupler / Optoelectronics at findchips.com