Overview of TCM1-83X+ by Mini-Circuits
The TCM1-83X+ is a 1:1 core and wire transformer designed specifically for RF applications. Manufactured by Mini-Circuits, this part falls under the subcategory of RF Transformers within the broader category of transformers. Its compact chip design and ability to handle frequencies ranging from 10 MHz to 8000 MHz make it suitable for a variety of applications in the RF spectrum.
This transformer supports surface mount technology, with dimensions measuring 3.81 mm in length and 4.06 mm in both height and width. The component is RoHS compliant, ensuring it meets environmental regulations concerning hazardous materials. Its operational temperature range spans from -40 °C to 85 °C, allowing for versatility in different environmental conditions. One notable feature is the inclusion of terminal length and height in the overall dimensions, which may be beneficial for design and layout considerations. The insertion loss is quantified at 3 dB, highlighting the efficiency in signal transmission.
Industry Applications for TCM1-83X+
Given its technical specifications and design, the TCM1-83X+ could potentially find applications across various industries. Here are several illustrative cases where this component might be applicable:
- Education and Research: In educational settings, the TCM1-83X+ might be used in experimental setups requiring RF signal processing. Its operational frequency range and compact size could make it suitable for prototyping RF circuits in laboratory environments.
- Consumer Electronics: This transformer might be implemented in RF circuitry for consumer devices such as wireless audio transmitters or receivers. Its low insertion loss could help in enhancing audio quality by minimizing signal degradation.
- Audio and Video Systems: In professional audio equipment, the TCM1-83X+ could potentially be utilized in signal transformers for microphones or line-level audio signals. Its characteristics might lend themselves well to maintaining signal integrity in applications that demand high fidelity.
- Entertainment and Gaming: Within gaming consoles or home entertainment systems, this part might be leveraged to manage RF signals for wireless controllers or gaming accessories, ensuring reliable connectivity.
These potential industry applications are only conceptual and illustrative. Engineering and design teams must conduct further analysis and verification to ensure adherence to industry standards and specific application requirements.
About Mini-Circuits
Mini-Circuits is known for its extensive portfolio of electronic components, particularly in the realm of RF transformers. With a commitment to innovation and quality, they offer a wide range of products designed to meet the needs of various RF applications. The TCM1-83X+ is a prime example of their product line, alongside similar offerings that cater to similar RF transformation needs. Their emphasis on providing RoHS-compliant components further bolsters their relevance in today’s environmentally conscious market.
Research Price and Stock for TCM1-83X+ by Mini-Circuits on Findchips.com
For those interested in acquiring the TCM1-83X+, it is recommended to conduct research on stock and pricing at Findchips. This platform will not only provide current availability but also offer insights into pricing trends.
Historically, this part has been available through several distributors, including Win Source Electronics, Quest Components, Mouser Electronics, and DigiKey. However, it is essential to visit Findchips to confirm the current stock levels and pricing options since availability may vary.
Compare pricing for TCM1-83X+ and other RF Transformers / Transformers at findchips.com
For a comprehensive assessment, consider looking at the TCM1-83X+ alongside other RF Transformers by visiting this link. This will allow you to evaluate alternatives and identify the best components for your specific applications.