TCRT5000 by Vishay Intertechnologies

Overview of TCRT5000 by Vishay Intertechnologies

The TCRT5000 by Vishay Intertechnologies is a diffuse reflective sensor that combines an infrared emitter and a phototransistor detector in a compact 10.2 x 5.80 mm package, standing at 7 mm tall. Designed for panel mounting, this sensor is capable of detecting objects within a range of 0.2 mm to 15 mm. Its output is analog current, varying between 0.50 and 2.10 mA based on the presence of objects within its sensing distance. The sensor operates with a forward current (If) of 60 mA and has a collector-emitter voltage (V(Br)CEO) of 70V, ensuring robust performance for a vast range of applications.

Suitable for through-hole mounting, the TCRT5000 does not support surface mount technology but offers a solder termination type for secure attachment. It has a wide operating temperature range from -25 °C to 85 °C, catering to diverse environmental conditions. Additionally, this component is RoHS compliant, adhering to current environmental regulations and standards for hazardous materials.

Industry Applications for TCRT5000

The versatility of the TCRT5000’s reflective sensing capabilities makes it suitable for a broad spectrum of industries and applications. While these potential applications are illustrative and would require thorough analysis and verification by engineering teams, a few notable use cases include:

  • Education and Research: In robotics or educational kits, the TCRT5000 can serve as a simple positioning or edge detection sensor, helping students and researchers develop projects related to object detection and distance sensing.
  • Security and Surveillance: Integrated into security systems, it could potentially be used for intrusion detection, door opening sensors, or other proximity-based alerts where the reflection of an object or person modifies the sensor’s output.
  • Industrial Automation: This sensor can be employed in manufacturing and automation for alignment checks, product counting, or machine safety systems, utilizing its ability to detect objects within a fixed range.
  • Internet of Things (IoT) and Smart Cities: In IoT devices or smart city applications, the TCRT5000 might be used for monitoring pedestrian flow, smart lighting (reacting to the presence or absence of individuals), or waste bin level detection to optimize collection routes.

Key attributes such as the sensor’s analog current output, its compact size, and broad sensing range contribute to its applicability across these diverse fields. However, each potential application must be carefully evaluated by design and engineering teams to ensure the TCRT5000 meets the specific requirements and constraints of the intended use case.

About Vishay Intertechnologies

Vishay Intertechnologies is a renowned global manufacturer of discrete semiconductors and passive electronic components. With a strong focus on innovation and quality, Vishay’s products play key roles in the design of a wide range of electronic systems across various industries. Within the realm of Sensors/Transducers, Vishay offers a broad portfolio, including an impressive lineup of Linear Position Sensors. The TCRT5000 is a prominent figure in this category, notable for its diffuse photoelectric sensing capabilities.

Vishay’s commitment to delivering high-quality, reliable products is evident across its product ranges. Besides the TCRT5000, Vishay manufactures similar components that cater to a wide array of sensing, detecting, and positioning needs, enabling innovation and efficiency in applications from consumer electronics to industrial automation and beyond.

Where to Find TCRT5000 by Vishay Intertechnologies

For those interested in procuring the TCRT5000, findchips.com offers a comprehensive platform to check for current stock levels and pricing from various distributors. Historically, the part has been available from distributors including New Advantage Corporation, LCSC, Mouser Electronics, and Avnet Americas, among others. However, for the most accurate, up-to-date availability and pricing, potential buyers are encouraged to search directly on Findchips.com. Additionally, those exploring alternatives or similar components within the category of Linear Position Sensors can utilize the site to discover parts offered by Vishay Intertechnologies and other reputable manufacturers.

Compare pricing for TCRT5000 and other Linear Position Sensors / Sensors/Transducers at findchips.com