Overview of TCS-DL004-250-WH by Bourns Inc.
The TCS-DL004-250-WH is a high-speed protector integrated circuit (IC) designed for transient voltage suppression applications. It operates effectively within a voltage range up to -999VAC. This part is categorized under Transient Suppressors, which fall under the broader category of diodes. The device is constructed with silicon diode elements and features a bidirectional configuration, making it suitable for various electrical systems where overvoltage protection is critical.
In terms of physical specifications, the TCS-DL004-250-WH is packaged in a chip carrier style with a rectangular shape, allowing for surface mount installation. It includes two separate elements and features six terminals, which are positioned at the bottom of the device. The part is built to withstand extreme environmental conditions, with an operating temperature range from -55 °C to 125 °C, and has a maximum clamping voltage of 40 V. The terminal finish is matte tin, contributing to the component’s overall reliability and performance.
The TCS-DL004-250-WH adheres to international standards, being ROHS compliant and REACH compliant, which assures designers and engineers of its suitability for modern electronic applications. It is currently classified as an active part in Bourns’ lifecycle code, indicating ongoing production and availability. At the time of this writing, a factory lead time of approximately 14 weeks has been noted.
Industry Applications for TCS-DL004-250-WH
The characteristics of the TCS-DL004-250-WH suggest its potential applications across several industries. Below are some illustrative examples of where this part might be utilized:
- Industrial Automation: In industrial automation systems, the TCS-DL004-250-WH could be implemented to protect sensitive control circuits from voltage surges that may occur due to electrical noise or power outages. Its high-speed response could help ensure that machinery operates safely and reliably.
- Automotive: Should the part meet automotive standards such as AEC-Q100, it might find a role in automobile electronics, safeguarding various components from transient voltages that could result from starting the engine or other electrical systems. Examples could include uses in power distribution systems or electronic control units (ECUs).
- Consumer Electronics: The device might be used in consumer electronic devices where sensitive circuitry is present, such as smartphones or home appliances. It could provide protection against voltage spikes that could damage components, contributing to device longevity.
- Telecommunications: For telecom applications, the TCS-DL004-250-WH might be used in network devices to guard against voltage transients that can occur during the transmission of data over power lines or through various communication channels.
- Renewable Energy Systems: In systems such as solar inverters or wind turbine controllers, the part could be crucial in protecting sensitive electronics from voltage fluctuations that occur due to variable energy inputs.
These potential industry applications are only conceptual and illustrative; they require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Bourns Inc.
Bourns Inc. is a well-established manufacturer specializing in electronic components, particularly in the area of transient suppressors and diodes. The company remains focused on providing robust solutions that cater to the evolving needs of various industries. The TCS-DL004-250-WH is one of several components that Bourns offers in the transient suppressor category. Their product portfolio includes additional parts designed for surge protection and voltage suppression, which aim to enhance the reliability and efficiency of electronic devices.
With a commitment to innovation and quality, Bourns continues to be a reliable partner for engineers and manufacturers seeking effective transient voltage solutions. Their expertise in the production of silicon diode types and the underlying technology in avalanche behavior is critical for applications that demand fast response times and high reliability.
Research Price and Stock for TCS-DL004-250-WH by Bourns Inc on Findchips.com
Additionally, users may explore the Transient Suppressors category on Findchips to locate alternate parts that may also meet their specific requirements. This category comprises various transient suppressors from multiple manufacturers, allowing for more choices to find the best fit for any application.