Overview of TDA19988BHN/C1,557 by NXP Semiconductors
The TDA19988BHN/C1,557 is a low power, 150 MHz pixel rate HDMI 1.4a transmitter designed to cater to a variety of consumer electronic applications. Manufactured by NXP Semiconductors, this part exhibits a few notable features that make it suitable for integration into modern electronic systems. It is packaged in an HVQFN-64 configuration, which stands for a very thin profile chip carrier, allowing for efficient use of space on PCBs (Printed Circuit Boards).
This component is compliant with RoHS regulations, emphasizing its environmental friendliness and safety profile. The operational specifications include a supply voltage range from 1.7 V to 1.9 V while having an operating temperature range of -20 °C to 85 °C. These attributes indicate its versatility and capability to perform in various conditions.
The TDA19988BHN/C1,557 is classified as being part of the electronic parts subcategory of Other Consumer ICs in the category of Consumer Circuits. It’s important to note that the part is marked as obsolete, which could mean limited availability in the market, making it a candidate for sourcing strategies focused on previously available components.
Industry Applications for TDA19988BHN/C1,557
This component potentially serves various industries due to its specifications and functionality. Several applications that might benefit from the TDA19988BHN/C1,557 include:
- Consumer Electronics: The TDA19988BHN/C1,557 could be utilized in devices such as televisions, set-top boxes, and gaming consoles where HDMI connectivity is essential. Its low power consumption and ability to operate at a 150 MHz pixel rate might facilitate enhanced video quality and efficiency in these configurations.
- Audio and Video Systems: Systems that require high-definition video output may benefit from this part, particularly in home theater setups or multimedia devices. With its capacity to support HDMI 1.4a, it might enable features such as 3D video and additional audio channels, improving the overall media experience.
- Virtual Reality (VR): In the context of VR hardware, the TDA19988BHN/C1,557 could potentially be an integral part of HDMI transmitting systems that require high pixel rates for rendering immersive environments. The characteristics of this part may support complex graphical data transfer while meeting the low power demands of wearable technology.
- Augmented Reality (AR): Similar to VR, AR systems that integrate HDMI functionality could potentially utilize this component to achieve high-quality image rendering. The performance specifications may allow for seamless integration of digital overlays in real-world environments, enhancing user experience.
- Vision Systems: The component might also find applications in vision systems that require HDMI output for image processing and display purposes. Its ability to operate efficiently in various temperatures may prove beneficial in industrial or robotic applications where environmental factors can vary significantly.
It is important to note that these potential applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analyses and verification to ensure adherence to industry standards and specific application requirements. The market for consumer ICs is dynamic, and parts similar to TDA19988BHN/C1,557 might also be explored for these applications.
About NXP Semiconductors
NXP Semiconductors is a prominent manufacturer in the semiconductor industry, specializing in creating integrated circuits and solutions for various market segments, including consumer electronics. The company is known for its innovative approach and commitment to producing high-quality components for systems in the realm of Other Consumer ICs. The TDA19988BHN/C1,557 is one of the components that reflects NXP’s dedication to providing robust solutions for consumer circuits.
In addition to TDA19988BHN/C1,557, NXP produces a range of other integrated circuits that are designed to fulfill similar functions, typically characterized by low power consumption, high performance, and compliance with various industry standards. Their portfolio encompasses components suited for audio, video, and data transmission applications, affirming their position as a comprehensive supplier in the consumer electronics market.
Where to Find TDA19988BHN/C1,557 by NXP Semiconductors
For those looking to purchase the TDA19988BHN/C1,557, a recommended resource is findchips.com, where you can research availability and pricing options. This part has historically been available at distributors such as Rochester Electronics and Newark, but stock levels may vary, and it’s advisable to check the website for the most current information.
Moreover, while the TDA19988BHN/C1,557 is one specific option in the market, the link provided to explore Other Consumer ICs can guide you toward alternate parts that may be offered by NXP Semiconductors or other manufacturers. Researching these alternatives could provide additional insights into comparable components that might fit the specific needs of your projects.