Overview of TF38-30S-0.5SV(830) by Hirose Electric Co Ltd
The TF38-30S-0.5SV(830) is a vertical mating FPC/FFC connector with a pitch of 0.5mm and a height of 5.2mm. Manufactured by Hirose Electric Co Ltd, this component is designed for precise and reliable connections in various electronic applications. It features 30 positions and adopts a surface mount design, making it suitable for compact and dense circuit designs. The connector type is defined specifically for flat flexible cable (FFC) and flexible printed circuit (FPC) applications, ensuring compatibility and flexibility for designers.
The contact finish termination is gold, which is often chosen for its excellent conductivity and resistance to corrosion. The product aligns with the JESD-609 code “e4”, indicating its compliance with certain environmental standards such as being lead-free and RoHS compliant. The part is listed under the active lifecycle code, which implies its ongoing manufacture and availability in the market. According to the data available, the factory lead time for this part is approximately 12 weeks as of the current writing.
Industry Applications for TF38-30S-0.5SV(830)
The TF38-30S-0.5SV(830) could potentially be used in various industries due to its versatile design and electrical characteristics. Here are a few examples:
- Consumer Electronics: This connector might be used in devices such as smartphones, tablets, and laptops where compact and reliable connections are crucial. The small pitch and high reliability of the gold contacts could enhance device performance and longevity.
- Computing and Data Storage: In servers and storage devices, reliable data transfer is critical. This connector could potentially facilitate fast and stable connections between different components within these systems.
- Telecommunications: The telecommunications industry requires components that ensure consistent performance and minimal signal loss. The characteristics of this connector might make it suitable for applications like signal transmission in base stations and networking equipment.
- Industrial Automation: Automation systems require components that can withstand different environmental conditions while maintaining operational accuracy. The robust design of this connector possibly makes it ideal for connecting sensors and actuators in automated production lines.
- Medical Imaging: Although not specified, if any related standards are met, this component could potentially be used in medical imaging equipment where precise connections and data integrity are required.
It’s important to note that these potential industry applications are conceptual and require further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Hirose Electric Co Ltd
Hirose Electric Co Ltd is a well-established manufacturer in the electronic components industry, specializing in the production of connectors including Headers and Edge Type Connectors. Hirose prides itself on producing high-quality, reliable connectors suitable for a broad spectrum of industries and applications. Their product portfolio includes a range of connectors that provide solutions for data, signal, and power transmission. The TF38-30S-0.5SV(830) is just one example of Hirose’s commitment to precision and quality in manufacturing advanced connectivity solutions.
Where to Find TF38-30S-0.5SV(830) by Hirose Electric Co Ltd
To locate and purchase the TF38-30S-0.5SV(830), one of the best starting points is findchips.com. By visiting findchips.com, you can search for available stock levels, compare pricing, and evaluate delivery options across multiple distributors. Historically, distributors such as Mouser Electronics, DigiKey, and Future Electronics have stocked this item, but availability can vary. The website also allows exploration of alternative parts offered either by Hirose Electric Co Ltd or other manufacturers via the Headers and Edge Type Connectors link.