Overview of TFBS4711-TT1 by Vishay Intertechnologies
The TFBS4711-TT1 by Vishay Intertechnologies is a Transmitter/Receiver IC that operates within the infrared spectrum, specifically designed for short-range data transmission up to 1 meter. This part features a maximum data rate of 115.2 Kbps and operates within the Infrared Data Association’s (IrDA) Serial Infrared (SIR) standard. It supports a peak wavelength of 900 nm, which is within the infrared spectrum.
The part is capable of operating between a wide supply voltage range from 2.4V to 5.5V and has a relatively low supply current requirement, maxing out at 70 μA. This IC is packaged in a small, rectangular PACKAGE-7 format which is both surface mount and RoHS compliant. With an operating temperature range from -25°C to 85°C, the TFBS4711-TT1 is versatile in various challenging environments, signifying its robustness and reliability for critical applications.
Industry Applications for TFBS4711-TT1
Due to its specifications and capabilities, the TFBS4711-TT1 could potentially be utilized across multiple industries, enhancing or enabling various digital communication solutions. Below are several applications where this part might be found useful:
- Consumer Electronics: Devices such as remote controls, wireless audio systems, and other consumer gadgets might incorporate this IC for short-range device communication.
- Telecommunications: It could potentially be applied in telecom infrastructures where short burst data transmission is required, particularly in setting up secure, direct device communication pathways without using traditional radio frequencies.
- Computing and Data Storage: Within personal computers or other computing devices, short-range infrared data links enabled by the TFBS4711-TT1 might facilitate fast and secure data transfers between devices.
Note that these industry applications are conceptual and would require appropriate verification and testing by design and engineering teams to align with industry-specific standards and requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a leader in the manufacturing of discrete semiconductors and passive electronic components. Within the realm of Remote Control ICs, Vishay provides a range of solutions tailor-made for consumer circuit applications, with the TFBS4711-TT1 being a notable example. This part, like others produced by Vishay, is characterized by its reliability and adherence to industry standards, ensuring high performance in intensive applications.
Where to Find TFBS4711-TT1 by Vishay Intertechnologies
For those interested in purchasing the TFBS4711-TT1, it has historically been available at several distributors such as New Advantage Corporation, EBV Elektronik, TTI, Quest Components, and Future Electronics among others. However, it is advised to check findchips.com to verify current stock levels and obtain competitive pricing information. On the findchips.com website, you can also explore alternative Remote Control ICs that might meet or exceed the specifications of the TFBS4711-TT1 from Vishay Intertechnologies or other manufacturers.