Overview of TGL2208-SM by Qorvo
The TGL2208-SM is a dual-stage limiter designed for applications within the frequency range of 2 to 20 GHz. This component is engineered for signal conditioning, allowing it to manage input signals effectively while preventing excessive power levels from damaging downstream components. The device is characterized by its robust performance, accommodating up to 5W of input power and featuring a maximum continuous wave (CW) input power rating of 37 dBm. Its construction is optimized for surface mount applications, which aids in integration on printed circuit boards (PCBs).
Manufactured by Qorvo Inc., the TGL2208-SM is compliant with various industry standards, including ROHS and REACH, ensuring it meets regulatory requirements for environmental safety. The part operates efficiently within a temperature range of -40 °C to 85 °C, making it suitable for diverse operational environments. The component’s impedance is standardized at 50 Ω, which is a key requirement for RF applications to ensure maximum power transfer and minimum signal reflection.
The package features 14 terminals with a gold terminal finish, enhancing its reliability in terms of solderability and electrical performance. The limiter relies on gallium arsenide (GaAs) technology, which is known for its high electron mobility, making it suitable for high-frequency applications. The TGL2208-SM is part of the broader category of RF/Microwave Limiters, indicating its role in protecting RF circuits from signal over-voltage and associated hazards.
Industry Applications for TGL2208-SM
The TGL2208-SM might find applications across various industries due to its frequency range and specifications. Below are a few potential industry applications where this limiter could potentially be used:
- Telecommunications: The limiter may be utilized in base stations and repeaters to protect sensitive components from high-power signals. Its ability to handle up to 5W allows it to safeguard RF front-end modules, which are critical for maintaining signal integrity in cellular communications.
- Aerospace and Defense: Given its wide operating frequency range, the TGL2208-SM could potentially serve in military communication systems and radar applications. Its rugged design and ability to perform reliably under various temperature conditions make it suitable for use in harsh environments.
- Internet of Things (IoT): In IoT applications, where multiple devices may be exposed to fluctuating signal levels, this limiter could help maintain the operational integrity of RF modules in smart devices. By preventing damage from unintended signal spikes, it could ensure more reliable performance in smart city infrastructure, industrial automation systems, or environmental monitoring systems.
- Consumer Electronics: Products such as smart TVs and audio/video receivers, which often involve complex RF circuits for wireless signal reception, might also benefit from the TGL2208-SM. By limiting the signal levels, it could help protect these devices from interference or damage caused by excessive RF energy.
- Automotive Technology: Although automotive applications would be considered only if applicable standards are met, the TGL2208-SM could play a role in advanced driver-assistance systems (ADAS) that rely on radar and other RF technologies. Proper signal limiting would help secure system reliability and performance.
These potential industry applications are only conceptual and illustrative. Validation by engineering and design teams is required to ensure compliance with specific industry standards and application requirements.
About Qorvo
Qorvo, Inc. is a leading manufacturer in the RF and microwave component space, specializing in the design and production of a variety of RF/Microwave solutions. The company’s commitment to innovation in technology ensures that its products, including the TGL2208-SM, meet the performance needs of demanding RF applications.
In the realm of RF/Microwave Limiters, Qorvo has developed several products tailored for high-frequency applications. Their focus on GAAS technology contributes to the efficiency and performance of these components. Similar products in their portfolio include various limiters and amplifiers that support the needs of telecommunications, aerospace, and consumer electronics industries. Through their engineering efforts, Qorvo continues to enhance signal integrity and reliability across applications, making them a key player in the RF component market.
Research Price and Stock for TGL2208-SM by Qorvo on Findchips.com
To find the most current stock levels and pricing for the TGL2208-SM, it is recommended to visit Findchips.com. The platform provides a comprehensive overview, allowing users to compare prices from various distributors. Historically, this part has been available through distributors such as Avnet Silica, Mouser Electronics, and DigiKey. However, availability varies, so checking Findchips for real-time data is essential for accurate procurement information.