Overview of TIP41C by STMicroelectronics
The TIP41C is an NPN power transistor, designed to function as a single transistor in various electronic applications. With a collector-emitter voltage of up to 100 V and a maximum collector current of 6 A, this component is capable of handling substantial power levels, making it suitable for a range of high-power applications. It is housed in the TO-220AB package, which is a rectangular, flange-mount package that facilitates efficient heat dissipation. The TIP41C also features a power dissipation rating of 65 W, enabling it to manage the heat generated during operation effectively.
As an RoHS-compliant part, the TIP41C adheres to environmental regulations regarding hazardous materials, making it a reliable choice for designers focused on sustainability. The transistor operates within a temperature range of -55°C to +150°C, providing flexibility in its application across different environmental conditions. The device features a minimum DC current gain (hFE) of 15, allowing it to amplify current efficiently. The transistor is primarily designed for switching applications, making it suitable for tasks that require the control of high-power loads.
This part is currently in active production, as indicated by its part life cycle code. The TIP41C is part of the electronic components subcategory of Power Bipolar Transistors, a specific category of transistors built to handle higher power levels. With its unique properties and specifications, this transistor is well-positioned for diverse applications in various industries.
Industry Applications for TIP41C
The TIP41C is versatile and can potentially be used in several industries. Below are some example applications where this part might find relevant use:
- Automotive: The TIP41C could be implemented in automotive electronic systems, such as power management circuits or control units, that require switching capabilities. Its maximum collector current of 6 A and ability to operate within a wide temperature range might make it suitable for driving relays or controlling motors in vehicles.
- Industrial Automation: In industrial settings, the TIP41C may be used in motor control applications or power supplies. Its high power dissipation rating could support operations in environments where machinery demands reliable and robust electronic components for switching tasks.
- Consumer Electronics: This transistor might be integrated into audio amplifiers or power supply circuits found in various consumer electronics. Its capability to handle significant current could allow it to effectively manage audio output or regulate power for devices such as televisions and sound systems.
- Robotics and Drones: The TIP41C could potentially play a role in controlling motors or actuators used in robotic systems and drones, given its high switching speed and power capabilities. This makes it valuable in applications that require fast response times and efficient power management.
- Telecommunications: In telecommunications equipment, the TIP41C might be used in signal amplification or power supply circuits, ensuring that devices maintain reliable performance during operation. Its ability to handle high voltages could be beneficial in various communication technologies.
It is important to note that these potential industry applications are only conceptual and illustrative examples. Each application requires thorough analysis and verification by engineering and design teams to ensure adherence to the specific industry standards and application requirements. Additionally, while the TIP41C has specific advantages, similar parts within the Power Bipolar Transistors category might also be considered for these applications depending on the performance criteria.
About STMicroelectronics
STMicroelectronics is a prominent manufacturer in the semiconductor industry, specializing in a wide variety of electrical components, including transistors. The company focuses on developing products that cater to numerous applications ranging from automotive electronics to industrial automation and consumer goods. In the realm of power transistors, STMicroelectronics produces a range of devices, including the TIP41C, which exemplifies their commitment to delivering high-quality components that meet rigorous standards. Other related parts from STMicroelectronics include TIP31 and TIP32, which serve similar roles with differing specifications.
As a company, STMicroelectronics is dedicated to innovation and sustainability, a mission that aligns with the growing demand for energy-efficient solutions. Their Power Bipolar Transistors, including the TIP41C, are designed to efficiently manage power while minimizing environmental impact. Such advancements underline the importance of choosing components from manufacturers that are both reputable and forward-thinking in their designs.
Where to Find TIP41C by STMicroelectronics
- Win Source Electronics
- LCSC
- EBV Elektronik
- DigiKey
Check these distributors on findchips.com for the latest availability, as stock levels may vary. Additionally, using findchips, you can explore alternatives to the TIP41C in the Power Bipolar Transistors category, which could provide options that meet your specific application requirements.
Compare pricing for TIP41C and other Power Bipolar Transistors / Transistors at findchips.com
The TIP41C and various alternatives in the Power Bipolar Transistors category can be reviewed for pricing and specifications to ensure the best fit for your applications and budget.