TL1015AF160QG by E-Switch Inc

Overview of TL1015AF160QG by E-Switch Inc.

The TL1015AF160QG is a tactile keypad switch with a single-pole, single-throw (SPST) configuration. Designed for momentary use, this switch is rated to handle a contact current of 0.05 A at a maximum of 12 VDC. Key features include an actuator orientation of top actuation and an actuator style characterized by a round button. With a compact footprint, the body dimensions measure 2.9 mm in breadth, 1.5 mm in height, and 3.9 mm in length. The switch offers an actuating force of 160 gf and features a travel distance of 0.2 mm for activating the switch.

The housing of the switch is made from nylon, ensuring durability, and it is compliant with RoHS standards. It supports a dielectric withstand voltage of 100 VAC and an insulation resistance of 100 MΩ, making it suitable for various electronic applications. E-Switch Inc. actively manufactures this component as part of the TL1015 series, and it features a life expectancy of around 200,000 cycles. This longevity is beneficial for products requiring reliable performance over prolonged periods. Additionally, the part is compliant with both REACH and ECCN regulations, making it a viable option for international distribution.

Industry Applications for TL1015AF160QG

The TL1015AF160QG keypad switch might find utility across various industries due to its specifications and design. Here are some potential applications:

  • Consumer Electronics: The switch could be utilized in handheld devices such as remote controls or compact gadgets where space is a premium. Its small size and momentary function are aligned with applications needing tactile feedback for user interactions.
  • Industrial Automation: In automated machinery, the switch might serve as a control input for various functions, enabling manual override or momentary actions. Its durability and long electrical life cater to environments where switching occurs frequently.
  • Smart Cities: This part could be incorporated into various smart city applications, such as traffic control systems or public information kiosks, where immediate input is required from users. The robust nature of the switch is advantageous in outdoor environments.
  • Telecommunications: The switch could potentially be used in telecom devices that require user input for configuration or control. The effective current handling and voltage ratings facilitate its use in signaling applications.
  • Healthcare Devices: Should the switch meet specific standards related to medical electronics, it might find use in diagnostic or monitoring equipment where momentary activation is necessary for user interfaces.

These potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About E-Switch Inc.

E-Switch Inc. specializes in manufacturing a variety of switches, including tactile switches, toggle switches, and keypad switches. The company has established a reputation for providing reliable and high-quality components across multiple sectors. The TL1015AF160QG is part of their TL1015 series, which includes various models offering different specifications while maintaining similar physical characteristics and operational principles. E-Switch Inc. focuses on innovation and customer satisfaction, which reflects in their extensive product range designed to meet the diverse needs of the electronics market.

Research Price and Stock for TL1015AF160QG by E-Switch Inc on Findchips.com

For those interested in the TL1015AF160QG, it is advisable to research current stock and pricing information through Findchips. This platform can provide a comprehensive overview of availability and pricing across various distributors. Historically, this part has been available from distributors such as New Advantage Corporation, Master Electronics, and DigiKey, among others. However, it is essential to verify current stock levels and prices on Findchips as availability may vary.

Compare pricing for TL1015AF160QG and other Keypad Switches / Switches at findchips.com