Overview of TLE2426IDR by Texas Instruments
The TLE2426IDR, often referred to as the “Rail Splitter,” is a precision virtual ground device packaged in an 8-SOIC format. Manufactured by Texas Instruments, this integrated circuit (IC) functions as a voltage reference and ground reference adjuster with a precision of 1%. The device’s capabilities make it a vital component in various applications requiring a stable and reliable virtual ground reference. It is designed to operate over a wide supply voltage range from 4 V to 40 V, making it versatile for different electronic systems. Its operating temperature range, from -40°C to 85°C, ensures reliability across a broad spectrum of environmental conditions.
Key attributes of the TLE2426IDR include its small footprint with dimensions of 4.9 mm in length and 3.9 mm in width, combined with a maximum seated height of 1.75 mm. This compact size, along with its surface mount package style, facilitates easy integration into space-constrained applications. The device’s low supply current requirement, maxing out at 0.4 mA, contributes to its efficiency in systems where power conservation is paramount. Additionally, its moisture sensitivity level is rated at 1, indicating its robustness for handling and manufacturing processes.
Industry Applications for TLE2426IDR
The TLE2426IDR’s unique attributes make it suitable for a wide range of industry applications. Below are some potential industries and use cases for this virtual ground reference IC, emphasizing its versatility. It’s important to note that these applications are conceptual and require detailed analysis and verification by engineering and design teams to ensure compatibility and optimal performance.
- Energy and Power Systems: In energy management systems, the TLE2426IDR could potentially provide a stable reference voltage, ensuring accurate control and monitoring of power flows in smart grids and other energy distribution networks.
- Renewable Energy: This device might be used in the power conditioning systems of renewable energy installations, like solar panels or wind turbines, to maintain precise control voltages, optimizing the efficiency and reliability of energy conversion and storage.
- Automotive: Within automotive applications, the TLE2426IDR could serve as a reliable reference in sensor circuits, power control modules, and other electronics requiring stable ground reference points, ensuring accurate readings and functionality under variances in the vehicle’s power system.
- Consumer Electronics: Given its precision and low power consumption, this IC may be found in portable electronics such as smartphones and tablets, audio devices, and other gadgets where battery life and performance are critical.
These possible applications leverage several of the TLE2426IDR’s features, including its wide supply voltage range, precision, and low power requirements, underscoring the component’s adaptability across various technology sectors.
About Texas Instruments
Texas Instruments (TI) is a global semiconductor company that designs and manufactures ICs and various electronic components for multiple industries. TI has a longstanding reputation for innovation in the field of signal processing and analog technology, making substantial contributions to the development of advanced Other Signal Circuits and a wide array of other semiconductor products. The TLE2426IDR is a testament to TI’s commitment to providing high-quality, reliable components for intricate electronic applications. Texas Instruments is recognized for its diverse portfolio of products, including similar parts to the TLE2426IDR that cater to a variety of signal processing and control applications, further solidifying its position as a leader in the semiconductor industry.
Where to Find TLE2426IDR by Texas Instruments
For procurement teams and engineers looking to source the TLE2426IDR, our site, FindChips.com, provides up-to-date inventory levels and pricing from a variety of distributors. While the part has historically been available at Win Source Electronics, Perfect Parts Corporation, Component Electronics, Inc., Chip1Cloud, NexGen Digital, TME, Mouser Electronics, and DigiKey, it is important to check FindChips for the current availability and competitive pricing. Our platform also allows users to explore alternate parts within the category of Other Signal Circuits, offering options by Texas Instruments and other manufacturers that might fit your specific requirements. Ensuring you have the most current data at your fingertips supports making informed purchasing decisions.