TLE5012BE1000XUMA1 by Infineon Technologies AG

Overview of TLE5012BE1000XUMA1 by Infineon Technologies AG

The TLE5012BE1000XUMA1 is an analog circuit designed by Infineon Technologies AG, featuring functionality centered around its capability as a giant magneto-resistance (GMR) sensor. This product is manufactured utilizing CMOS technology and comes in a green, plastic DSO-8 (SOP) package. It’s tailored to detect angular position with a supply voltage range from 3V to 5.5V. The device is marked by its 8-pin configuration, indicating a compact form factor which aids in its versatility across various applications. This sensor is also characterized as RoHS compliant, ensuring adherence to regulatory standards for hazardous substances.

Relevant to the engineering and procurement community, this component operates efficiently over a wide supply voltage range, which makes it suitable for diverse operational environments. The compliance with RoHS certifications underscores its environmental friendliness and acceptance in global markets. From a procurement standpoint, the “Active” life cycle code signifies that the TLE5012BE1000XUMA1 is in steady production, minimizing risks associated with obsolescence. The current factory lead time for this part, as mentioned, is approximately “16 Weeks, 3 Days” at the time of writing, but this may vary. Consequently, planning and foresight are advisable when considering this part for use in upcoming projects.

Industry Applications for TLE5012BE1000XUMA1

The TLE5012BE1000XUMA1 finds potential application in a variety of sectors. Its primary function as a GMR sensor enables it to detect magnetic fields, which can be pivotal in several types of electronic equipment. Note that the following applications are conceptual and require thorough analysis and verification for compliance with industry standards and specific requirements:

  • Robotics and Drones: Given its capability to sense magnetic fields with high precision, the TLE5012BE1000XUMA1 might potentially be used in the control systems of robotics and drones, facilitating accurate positioning and navigation.
  • Education and Research: In settings that necessitate the teaching or study of magnetic field properties and sensor technology, this component could potentially be utilized for demonstrating principles and conducting experiments related to magneto-resistive effects.
  • Agriculture Technology: Advanced agricultural equipment, like autonomous tractors or drones for crop surveillance, might potentially incorporate the TLE5012BE1000XUMA1 to enhance their operational accuracy through improved navigation and field mapping.
  • Aerospace and Defense: The precision and compactness of the TLE5012BE1000XUMA1 could make it suitable for aerospace applications, possibly within satellite positioning systems or navigational aids in unmanned aerial vehicles (UAVs), subject to stringent verification against aerospace standards.

Please note, these applications are suggestions based on the capabilities of the TLE5012BE1000XUMA1 and similar parts. Actual use cases require thorough evaluation by engineering and design teams.

About Infineon Technologies AG

Infineon Technologies AG is a global leader in the semiconductor industry, known for its pioneering work in high-efficiency sensors and Other Signal Circuits. With a focus on reliability and innovation, Infineon develops solutions that underpin the digital economy, advanced automotive applications, sustainable energy management, and more. The TLE5012BE1000XUMA1 is just one example of Infineon’s broad portfolio, which includes a variety of sensors, power management ICs, and other critical electronic components.

Where to Find TLE5012BE1000XUMA1 by Infineon Technologies AG

For those looking to procure the TLE5012BE1000XUMA1, findchips.com offers a comprehensive platform to research pricing and availability. Not only does the site provide current stock levels, but it also allows for comparisons among leading distributors. Historically, this part has been available from distributors such as Win Source Electronics, Flip Electronics, EBV Elektronik, and Rochester Electronics, among others. To explore alternative solutions or similar parts provided by Infineon Technologies AG or other manufacturers in the category of Other Signal Circuits, findchips.com serves as a vital resource for both engineering and procurement professionals.

Compare pricing for TLE5012BE1000XUMA1 and other Other Signal Circuits / Signal Circuits at findchips.com