Overview of TLMS1100-GS08 by Vishay Semiconductors
The TLMS1100-GS08 is a high-quality, single-color red LED with a peak wavelength of 645 nm, part of the Visible LEDs subcategory within the broader optoelectronics category. Manufactured by Vishay Semiconductors, this component features a rectangular shape with a 1.6 mm size, encapsulated in a 2-pin SMD package on a tape and reel packing for automated assembly processes. It is designed to operate within a wide temperature range, from -40 °C to 100 °C, making it versatile for various applications. Equipped with surface mount technology, the TLMS1100-GS08 supports a maximum forward current of 0.03 A and a forward voltage up to 2.4 V. This LED is recognized for its environmental friendliness, with a lead-free (Pb-free) and RoHS compliant designation, further highlighted by its JESD-609 Code e4 classification. Additionally, it has unique attributes such as supporting infrared signals and providing a luminous intensity ranging from 0.032 cd to 63.0 mcd, along with a wide viewing angle of 160 degrees.
Industry Applications for TLMS1100-GS08
Given its technical specifications and characteristics, the TLMS1100-GS08 by Vishay Semiconductors could potentially find applications in several industries, including but not limited to:
- Industrial Automation: Its robust operating temperature range and visibility under intense light conditions make it ideal for status indicators, illuminated switches, and panel backlighting in automation control systems and equipment.
- Consumer Electronics: With its compact size and high luminous intensity, it could be used in portable devices such as smartphones, tablets, and laptops for keypad backlighting or notification LEDs. Its ability to support infrared signals might also find it a place in remote control devices.
- Signage and Lighting: This LED could be utilized in commercial signage, architectural lighting, and decorative applications where a focused beam angle and intensity control are desirable.
- Healthcare Devices: Its reliability and performance in diverse temperature conditions could make it a candidate for use in medical devices, particularly those requiring high visibility and precision, such as diagnostic instruments and monitoring equipment. Note, however, that specific medical certification compliance would need to be verified for such applications.
It’s important to understand that these potential applications are conceptual/illustrative and would require thorough analysis and verification by engineering and design teams before implementation.
About Vishay Semiconductors
Vishay Semiconductors is a key player in the field of optoelectronics, specializing in the development and manufacturing of a broad array of light-emitting diodes (LEDs) and other optoelectronic components. Within the realm of Visible LEDs, Vishay offers an extensive portfolio that caters to a wide range of applications, from industrial and automotive to consumer electronics and beyond. The TLMS1100-GS08 is just one example of Vishay’s commitment to quality and innovation in the optoelectronic space. Vishay Semiconductors leverages cutting-edge technology and stringent quality controls to ensure that each component, including the TLMS1100-GS08, meets the high standards expected by their customers in various industries.
Where to Find TLMS1100-GS08 by Vishay Semiconductors
For professionals in engineering or procurement looking to purchase the TLMS1100-GS08, findchips.com is an invaluable resource. By visiting findchips.com, you can not only find the latest stock levels and pricing for the TLMS1100-GS08 but also explore other Visible LEDs that might suit your application needs. Historically, distributors like Quest Components and DigiKey have stocked the TLMS1100-GS08, but availability can vary. Therefore, checking findchips.com will give you the most current information on where to buy this Vishay Semiconductor LED as well as offer insights into comparable parts offered by Vishay and other manufacturers.