Overview of TLP185(GB-TPL,SE(T) by Toshiba America Electronic Components
The TLP185(GB-TPL,SE(T) by Toshiba is a transistor output Optocoupler, known for its reliability and efficacy in providing electrical isolation while allowing signal transfer between two isolated circuits. This component works by converting input electrical signals into light, which is then transmitted across an isolation gap and reconverted into electrical signals by a photo detector. The TLP185(GB-TPL,SE(T) operates with an isolation voltage maximum of 3750 V and features a collector-emitter breakdown voltage of 80 V, with the forward current reaching up to 0.05 A. Additionally, this Optocoupler is packaged in a compact SOP-6/4, making it suitable for surface-mounted (SMD) technology, thereby supporting streamlined manufacturing and automated assembly processes. This component is compliant with RoHS, highlighting its adherence to strict environmental standards.
Industry Applications for TLP185(GB-TPL,SE(T)
The diverse features of the TLP185(GB-TPL,SE(T) make it an advantageous component for various industries, though all potential applications should be evaluated for compatibility by relevant engineering teams:
- Telecommunications: This Optocoupler could potentially be used in telecommunications equipment where signal integrity and isolation are critical. The high isolation voltage and low forward voltage are beneficial for protecting sensitive components from voltage spikes while ensuring signal fidelity.
- Industrial Automation: In industrial settings, equipment often requires robust components that can withstand harsh conditions. The temperature range of -55 °C to 110 °C makes the TLP185(GB-TPL,SE(T) suitable for use in environmental extremes typically found in automated manufacturing processes.
- Computing and Data Storage: Given its capacity to provide efficient data transfer while maintaining electrical isolation, this Optocoupler could be used in data storage systems where electrical noise isolation is essential to protect data integrity and prevent system failures.
- Healthcare: Medical devices require components that ensure precise and safe functionalities. The high isolation provided by TLP185(GB-TPL,SE(T) makes it a potential candidate for use in medical electronics, where patient and operator safety is paramount.
Note: These applications are conceptual and need thorough verification for compliance with specific industry standards and design requirements.
About Toshiba America Electronic Components
Toshiba America Electronic Components is an established leader in the electronic components industry, specializing in the development of innovative semiconductor and storage solutions. Their products, including a variety of Optocoupler models like the TLP185(GB-TPL,SE(T), are known for their reliability and performance. Toshiba’s commitment to quality is evident in their extensive product lineup that addresses the needs across industrial, telecommunications, computing, healthcare, and consumer electronics sectors. Each component is designed to offer precise functionality and energy efficiency, supporting advancements in these high-demand fields.
Where to Find TLP185(GB-TPL,SE(T) by Toshiba America Electronic Components
For engineers and procurement specialists looking to source the TLP185(GB-TPL,SE(T), it is recommended to use platforms such as findchips.com. On this site, users can compare current stock levels and pricing from various distributors. While historically, the part has been available through distributors like EBV Elektronik, Chip1Stop, and Newark, availability can vary. Prospective buyers can find this part along with other Optocoupler options by searching for alternate parts that might be available from Toshiba America Electronic Components or other manufacturers.