Overview of TLP290-4(TP,E) by Toshiba America Electronic Components
The TLP290-4(TP,E) by Toshiba America Electronic Components is an optocoupler with a transistor output, designed for applications requiring electrical isolation. This component belongs to a broader category of Optocoupler parts, a fundamental piece in the landscape of optoelectronics. Specifically, the TLP290-4(TP,E) model features an AC input and a 4-channel transistor output. It is packaged in a RoHS-compliant, thin, Miniflat, SOP-16 format, making it suitable for dense PCB layouts where space and isolation are critical.
Key specifications include a minimum breakdown voltage of 80V for the collector-emitter, a current transfer ratio (CTR) of at least 50%, and an isolation voltage maximum of 2500V, ensuring reliable function under a variety of electrical conditions. Additionally, the part operates over a wide temperature range from -55°C to +110°C, accommodating most environments where it might be deployed. With surface mount technology, it facilitates streamlined manufacturing processes and integration into diverse electronic assemblies.
Industry Applications for TLP290-4(TP,E)
The distinct features of TLP290-4(TP,E), such as its high isolation voltage and multi-channel configuration, enable its use across a broad spectrum of applications. While its potential applications are expansive, below are a few key industries where it might find utility, reflecting both its listed possible applications and inherent product attributes. It’s vital to note, however, that these potential industry applications are conceptual and require thorough assessment by engineering and design teams for full adherence to industry standards and applicational requirements.
- Industrial Automation: The TLP290-4(TP,E) could potentially be utilized in control systems for machinery and process automation. Its ability to provide electrical isolation helps in protecting sensitive microcontrollers and logic circuits from high-voltage transients often encountered in industrial settings.
- Renewable Energy Systems: In both solar inverters and wind turbine controllers, effective isolation between high and low voltage circuits is crucial. This product’s high isolation voltage makes it a potential candidate for such applications, ensuring the integrity and safety of energy management systems.
- Transportation & Logistics: Electronic systems within transportation infrastructure, like signaling and control systems, could potentially benefit from the TLP290-4(TP,E). Its robust operational temperature range and electrical isolation capabilities suit the demands of outdoor and vehicular environments.
- Robotics and Drones: Given its compact SOP-16 packaging and the necessity for accurate control signal transmission in robotics, the TLP290-4(TP,E) might find applications in isolating and managing signals between high-power actuators and sensitive control electronics in robotic arms and drones.
It is important to reiterate that these application cases are illustrative and any implementation would necessitate a rigorous evaluation to ensure compatibility and compliance with specific system requirements and standards.
About Toshiba America Electronic Components
Toshiba America Electronic Components (TAEC) is a premier supplier of advanced semiconductor solutions. As part of the global Toshiba Corporation, TAEC brings a comprehensive portfolio of semiconductor and storage products to a wide array of industries. In the realm of Optocoupler and optoelectronics, TAEC stands out for its innovative designs and reliability.
The TLP290-4(TP,E) is one example of Toshiba’s commitment to high-quality, robust optoelectronics components that address the needs of modern electronic systems. TAEC manufactures a variety of optocouplers, which serve critical functions in providing electrical isolation and signal transfer across different voltage potentials, ensuring both protection and performance in complex circuits.
Where to Find TLP290-4(TP,E) by Toshiba America Electronic Components
To procure the TLP290-4(TP,E), one of the most reliable resources is findchips.com. Here, potential buyers can find comprehensive data on current stock levels, pricing, and availability from various distributors. Historically, this part has been available from distributors such as NexGen Digital, Mouser Electronics, Avnet Americas, and DigiKey. However, it’s essential to visit findchips.com to get the most current information.
Moreover, those seeking alternatives or other models of Optocoupler parts by Toshiba America Electronic Components or other manufacturers will find the site’s broad inventory and search tools invaluable for comparison shopping and decision-making.