TLP291-4(GB-TP,E(T by Toshiba America Electronic Components

Overview of TLP291-4(GB-TP,E(T by Toshiba America Electronic Components

Toshiba America Electronic Components’ TLP291-4(GB-TP,E(T is a transistor output Optocoupler featuring four independent channels, encapsulated in a mini-flat, 16-pin SOP (Small Outline Package). This optocoupler supports a collector-emitter breakdown voltage minimum of 80V, and boasts a current transfer ratio that is nominally and minimally set at 100%, ensuring high reliability and performance for signal transmission applications. It is designed to provide electrical isolation between input and output circuits with an isolation voltage maximum of 2500V, safeguarding sensitive components from high voltage transients. The component is marked by its robust operating temperature range of -55°C to +110°C, making it suited for various demanding environments. Moreover, it is compliant with ROHS standards, indicating no use of hazardous substances in its manufacturing process. Additional features include UL approval, affirming its safety and quality for commercial applications.

Industry Applications for TLP291-4(GB-TP,E(T

The TLP291-4(GB-TP,E(T, due to its electrical isolation capabilities and robust performance across a wide temperature range, is versatile for a myriad of industry applications. While the specific use of this component must always be verified by engineering and design teams to adhere to industry standards and application requirements, here are some conceptual illustrations of its potential uses:

  • Space Technology and Aerospace: The component’s high isolation voltage and temperature tolerance make it potentially suitable for satellite communication systems, spacecraft instrumentation, and control systems where reliable signal isolation is critical under extreme environmental conditions.
  • Industrial Automation: In manufacturing facilities, TLP291-4(GB-TP,E(T could be used within control systems, sensor interfaces, and isolation barriers in equipment like PLCs (Programmable Logic Controllers), providing protection against electrical noise and ensuring reliable process control.
  • Transportation and Logistics: The optocoupler can be integrated into the electronic systems of electric vehicles, railway signaling, and logistic tracking equipment for ensuring signal integrity and operational safety by preventing high voltage or current from affecting delicate circuitry.
  • Renewable Energy Systems: With renewable energy systems, such as solar panel inverters and wind turbine controls, requiring efficient electrical isolation to manage power and data signals safely, the TLP291-4(GB-TP,E(T could serve to enhance system reliability and safety.

Please note that these potential industry applications are purely illustrative and require thorough analysis to ensure compatibility and adherence to specific application requirements.

About Toshiba America Electronic Components

Toshiba America Electronic Components is renowned for its innovative contributions to the field of optoelectronics, among other semiconductor technologies. Within the optocoupler category of optoelectronics, Toshiba provides a wide array of products designed to meet diverse application needs. The TLP291-4(GB-TP,E(T represents one of Toshiba’s entries into high-performance optocouplers, embodying the company’s commitment to reliability, safety, and environmental compliance. Toshiba has long been a key player in advancing optoelectronic technology, consistently developing components that enhance the performance and efficiency of digital and analog systems across various industries. By focusing on R&D, Toshiba ensures that its products, including the TLP291-4(GB-TP,E(T and similar parts, adhere to the highest quality and innovation standards.

Where to Find TLP291-4(GB-TP,E(T by Toshiba America Electronic Components

When searching for the TLP291-4(GB-TP,E(T, or exploring equivalent Optocoupler components, findchips.com presents a comprehensive platform for checking current stock levels and competitive pricing from various distributors. Historically, this part has been available through distributors such as CHIPMALL.COM LIMITED, Chip1Stop, Avnet Asia, Rutronik, GLYN GmbH & Co. KG, Quest Components, and Verical. However, it is essential to visit findchips.com to get the most recent information on availability and pricing from these and other distributors.

Compare pricing for TLP291-4(GB-TP,E(T and other Optocoupler / Optoelectronics at findchips.com