TLP293(GR-TPL,E by Toshiba America Electronic Components

Overview of TLP293(GR-TPL,E by Toshiba America Electronic Components

The TLP293(GR-TPL,E is an optoisolator transistor output component, providing a 3.75kV isolation voltage in a compact 4-pin SO package. This part is specifically designed for isolating electrical circuits by transmitting signals using light waves, thus eliminating any electrical connection. Its notable features include a minimum collector-emitter breakdown voltage of 80V, a minimum current transfer ratio of 100%, and a maximum forward current of 0.05A. The device operates over a wide temperature range from -55°C to 125°C, making it suitable for a diverse range of applications. Furthermore, it is provided in a tape and reel packaging format for efficient assembly in surface mount technology (SMT) processes. Produced by Toshiba America Electronic Components, it embodies reliability and performance with the assurance of compliance to Pb-free and RoHS standards.

Industry Applications for TLP293(GR-TPL,E

The Optocoupler category, to which the TLP293(GR-TPL,E belongs, finds its use in a myriad of industry applications where electronic circuit isolation is crucial. While considering the technical specifications and features of the TLP293(GR-TPL,E, its potential applications span across various industries though these conceptual use cases for specific applications are illustrative and require detailed verification by engineering teams:

  • Space Technology and Aerospace: The high isolation voltage and wide operating temperature range make the TLP293(GR-TPL,E potentially suitable for the harsh environments of space and aviation electronics, where reliable signal isolation is crucial for safety and functional integrity.
  • Transportation and Logistics: In electric vehicles and railway systems, ensuring signal integrity and isolation across different subsystems for controls and communication could be a plausible application, to prevent noise and electrical interference effects.
  • Renewable Energy: For inverter controls in solar power installations, the part’s efficient isolation capabilities could offer improved reliability and performance in converting DC to AC power while safeguarding sensitive control electronics from high-voltage circuits.
  • Telecommunications: The TLP293(GR-TPL,E’s compact form factor and reliability may benefit hardware for signal transmission and switching, where maintaining signal integrity amidst electrical noise is essential.

Please note, these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Toshiba America Electronic Components

Toshiba America Electronic Components is an integral player in the semiconductor and storage marketplace, with a significant footprint in the optoelectronics space. The company’s portfolio in this domain is broad, covering a range of Optocoupler components, including the TLP293(GR-TPL,E, among other parts. Toshiba’s commitment to innovation and quality in the field of optoelectronics is evidenced by their development of optoisolators that are critical for ensuring signal integrity and isolation across a variety of electrical and electronic applications. Their components are widely acknowledged for their reliability, performance, and compliance with international safety and environmental standards, making them a preferred choice for engineers and procurement specialists alike.

Where to Find TLP293(GR-TPL,E by Toshiba America Electronic Components

For professionals looking to source the TLP293(GR-TPL,E, findchips.com provides an efficient platform to compare current stock levels and pricing from different distributors. While historical availability has included Mouser Electronics, Avnet Americas, and DigiKey among the distributors, it is highly recommended for buyers to check on findchips.com for the latest availability and pricing information. Additionally, for those considering alternative components or exploring parts similar to the TLP293(GR-TPL,E from Toshiba America Electronic Components or other manufacturers, utilizing the platform’s search and comparison tools for Optocoupler components can significantly streamline the procurement process.

Compare pricing for TLP293(GR-TPL,E and other Optocoupler / Optoelectronics at findchips.com