TLV5616IDR by Texas Instruments

Overview of TLV5616IDR by Texas Instruments

The TLV5616IDR is a 12-bit, single-channel, low-power voltage output digital-to-analog converter (DAC) designed to operate in a range of applications requiring high precision and efficiency. Manufactured by Texas Instruments, this component operates within a supply voltage range of 2.7V to 5.5V, making it suitable for various low-power applications. The device features a programmable settling time, allowing users to customize performance characteristics based on specific application needs. The TLV5616IDR is housed in an 8-SOIC package, which enhances its ease of integration into compact designs.

This DAC is characterized by its excellent linearity with a maximum linearity error of 0.0977%, thus ensuring reliable performance across its operational range. It also boasts an analog output voltage maximum of 3.2V. The device is compliant with both RoHS and Pb-free requirements, ensuring environmental sustainability in manufacturing. The TLV5616IDR operates within temperatures of -40°C to 85°C, rendering it suitable for industrial applications where temperature fluctuations are common.

As of the current writing, the part is classified as active in its life cycle, indicating ongoing production and support. The part’s technology is based on CMOS, which contributes to its low power consumption with a maximum supply current of 1.35 mA. It also features a sample rate of 0.102 MHz and a settling time of 20 µs at maximum, with a typical settling time of about 3 µs.

Industry Applications for TLV5616IDR

The TLV5616IDR could be utilized in various industries owing to its versatile characteristics. Below are several potential industries where this DAC might find application:

  • Education and Research: The TLV5616IDR might serve as a critical component in experimental setups within laboratories and educational institutions, potentially being used in digital signal processing applications or in the design of signal generators. It could also be integrated into devices for data acquisition systems, where it converts digital signals into analog outputs. This can be particularly useful for experiments requiring precise control over signal generation.
  • Environmental Monitoring: The TLV5616IDR might be used in environmental sensors, where accurate analog outputs are needed to represent digital measurements taken by various sensors. For example, the DAC could transform digital data from temperature or humidity sensors into analog signals for monitoring systems, thereby facilitating real-time environmental assessments.
  • Industrial Automation: In industrial environments, the TLV5616IDR could be applied in control systems where converting digital control signals into analog outputs is crucial. This might include uses in robotics for precise actuator control or in programmable logic controllers (PLCs) for managing analog inputs and outputs across various devices in a manufacturing system.
  • Agriculture Technology: The DAC might play a role in advanced agricultural systems, particularly in automated irrigation systems where sensor data needs to be converted to analog signals for controlling water flow. The low power consumption of the TLV5616IDR could be an advantage in battery-operated or solar-powered applications.
  • Medical Imaging: Although specific medical imaging applications would require careful validation of standards, the TLV5616IDR could potentially be integrated within imaging equipment, providing necessary signal conditioning. For example, it might be used in systems where digital outputs from imaging sensors need to be converted into analog signals for further processing, though adherence to relevant healthcare standards would need to be verified.

It is important to note that these applications are conceptual; thorough analysis and verification by engineering and design teams are essential to ensure compliance with industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) is a prominent manufacturer of semiconductors and various electronic components, particularly known for its expertise in digital to analog converters. Their comprehensive portfolio includes a wide range of integrated circuits, with DACs being a cornerstone of their offerings. The TLV5616IDR exemplifies their commitment to providing low-power solutions that do not compromise performance. TI also manufactures other similar parts, catering to various needs in consumer electronics, industrial applications, and automotive systems. Their continuous innovation in DAC technologies reflects the growing need for precise and efficient signal conversion in modern electronic devices.

Where to Find TLV5616IDR by Texas Instruments

TLV5616IDR, readers are encouraged to research available stock and pricing on findchips.com. This site is an excellent resource for locating electronic components, including digital to analog converters from various manufacturers. Historically, the TLV5616IDR has been available through distributors such as Win Source Electronics, ComSIT USA, Rochester Electronics, Mouser Electronics, and DigiKey. However, it is advisable to check findchips.com for the latest stock levels and pricing before making any procurement decisions.

Compare pricing for TLV5616IDR and other Digital to Analog Converters at findchips.com