Overview of TLV75801PDBVR by Texas Instruments
TLV75801PDBVR by Texas Instruments is an adjustable ultra-low-dropout voltage regulator, characterized by its high accuracy and low quiescent current. This voltage regulator supports a wide range of input voltages from 1.5 V to 6 V, and it is capable of delivering up to 500 mA of output current. The output voltage can be adjusted from 0.55 V to 5.5 V, making it highly versatile for various applications requiring precise voltage regulation. The dropout voltage is remarkably low, ranging from a nominal 0.095 V to a maximum of 0.88 V, which makes it efficient in operations where the input voltage is close to the output voltage.
The compact SOT-23, 5-pin package of the TLV75801PDBVR features an enable function, allowing the device to be turned on or off based on system requirements. This feature is particularly beneficial in power-sensitive applications, aiding in better management of power consumption. Additionally, it operates over a wide temperature range of -40°C to 125°C, which ensures reliable performance under varying environmental conditions. It also complies with major industry standards including RoHS and REACH, ensuring it meets global regulatory requirements for environmental safety.
Industry Applications for TLV75801PDBVR
Linear Regulator ICs like TLV75801PDBVR could play an essential role in various industries. While usage scenarios below are conceptual and should be further analyzed by engineering teams for specific applications, here are some potential applications:
- Energy and Power Systems: Devices such as smart meters and home energy management systems would potentially benefit from the high accuracy and low dropout voltage of TLV75801PDBVR. These applications require stable and reliable voltage regulation to ensure accurate measurements and continuous operation.
- Transportation and Logistics: Battery-powered tracking devices used in logistics might leverage the low quiescent current and wide temperature range of the TLV75801PDBVR for improved battery life and robust performance under different environmental conditions.
- Renewable Energy: In solar power controllers or small wind turbine controllers, the TLV75801PDBVR’s ability to provide stable output under variable input conditions could be vital for optimizing the energy conversion and storage processes.
- Automotive: Automotive applications, particularly those not requiring automotive-specific certification, could benefit from the low dropout feature and thermal reliability of the TLV75801PDBVR, particularly in non-critical systems such as interior lighting controllers or entertainment system regulators.
Note: These potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams concerning specific industry standards and application requirements.
About Texas Instruments
Texas Instruments (TI) is a global semiconductor company that designs and manufactures a wide range of integrated circuits (ICs), including a significant portfolio within the realm of Linear Regulator ICs. Texas Instruments is known for its focus on developing products that offer both performance and reliability, including products like TLV75801PDBVR, which highlights TI’s commitment to high accuracy, low power consumption, and versatile applications. TI continues to innovate in power management solutions, offering products that advance the capabilities of electronic systems across various industries.
Where to Find TLV75801PDBVR by Texas Instruments
To source the TLV75801PDBVR IC, your best starting point is findchips.com. You can compare real-time inventory and pricing from multiple suppliers. Historically, distributors like Win Source Electronics, TME, Mouser Electronics, and DigiKey have stocked this part, but availability can vary. Checking on FindChips will provide you with up-to-date stock levels and competitive pricing information. Additionally, for those looking for alternatives or similar parts, the Linear Regulator ICs section on FindChips is an excellent resource for comparing options from Texas Instruments or other manufacturers.