TLV9061IDBVR by Texas Instruments

Overview of TLV9061IDBVR by Texas Instruments

The TLV9061IDBVR is a single operational amplifier designed for cost-optimized applications, featuring a voltage supply of up to 5.5 volts and a bandwidth of 10 MHz. The part operates within an extended temperature range of -40 to 125 °C, making it suitable for various demanding environments. It comes packaged in a compact 5-SOT-23 configuration, which is advantageous for space-constrained designs. This operational amplifier utilizes CMOS technology and is characterized by several significant attributes, including low supply current of up to 0.8 mA, a slew rate of 6.5 V/µs, and an input offset voltage maximum of 1500 µV.

Additionally, the TLV9061IDBVR demonstrates effective common-mode rejection, with a minimum value of 57 dB and a nominal value of 103 dB. It features a voltage feedback architecture, which is common in many operational amplifier applications. The part is compliant with environmental standards, indicated by its Pb-free and RoHS certification codes. With its durable package material of plastic/epoxy and low moisture sensitivity level (Moisture Sensitivity Level 1), the component is designed for reliability in various applications. As of the current writing, the part remains active in the marketplace, presenting itself as a versatile choice for engineers working in diverse fields.

Industry Applications for TLV9061IDBVR

The potential applications for the TLV9061IDBVR can encompass a variety of industries, considering its specifications and performance attributes. Below are a few selected industries where this operational amplifier might be effectively utilized:

  • Consumer Electronics: In consumer electronic devices, such as smartphones or portable speakers, the TLV9061IDBVR could be employed for signal amplification, especially given its low power consumption and compact size, enabling design flexibility without sacrificing performance.
  • Environmental Monitoring: The part might be utilized in environmental sensors that require precision signal processing. For example, in air quality monitoring equipment, its capability for high common-mode rejection could enhance the accuracy of readings in noisy environments.
  • Healthcare: In medical devices, the TLV9061IDBVR could possibly be incorporated into signal conditioning circuits for biosensors. Given its automotive-grade temperature classification and low input offset voltage, it might support applications where reliability and sensitive measurements are critical.
  • Robotics and Drones: In robotics applications, this operational amplifier could be used in control systems to process feedback signals, allowing for enhanced precision in navigation and operation. Its wide temperature range and compact form factor are additional benefits when designing for rugged environments.
  • Augmented Reality (AR): As AR technologies often rely on high-performance sensors, the TLV9061IDBVR might play a role in image processing and sensor fusion applications, enabling more immersive user experiences by amplifying sensor signals effectively.

It is important to note that these potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) has established itself as a key player in the development and manufacturing of a broad range of electronic components, particularly in the field of operational amplifiers. The company offers numerous types of amplifiers designed to cater to various applications within the Operational Amplifiers subcategory of amplifier circuits. Their offerings include products tailored for high performance, low power consumption, and high reliability.

The TLV9061IDBVR stands among a selection of similar parts produced by TI, known for their versatility and operational reliability. Texas Instruments focuses on creating solutions that meet demanding specifications, thereby providing engineers with essential tools for modern electronics design.

Research Price and Stock for TLV9061IDBVR by Texas Instruments on Findchips.com

For current pricing and stock availability for the TLV9061IDBVR, it is advisable to visit Findchips. This platform provides a comprehensive database of electronic components, allowing users to compare options from various manufacturers and distributors. The TLV9061IDBVR has historically been available from distributors such as Win Source Electronics, Chip One Stop, and DigiKey, among others. However, it is crucial to check with Findchips for real-time stock levels and prices to ensure you obtain the most accurate information available.

Compare pricing for TLV9061IDBVR and other Operational Amplifiers / Amplifier Circuits at findchips.com

For detailed comparisons and to explore additional options, including the TLV9061IDBVR and other Operational Amplifiers, check out Findchips for current offerings and competitive pricing.