Overview of TM4C1294NCPDTI3R by Texas Instruments
The TM4C1294NCPDTI3R is a 32-bit microcontroller based on the Arm Cortex-M4F architecture, designed to operate at a clock frequency of 120 MHz. It features an embedded 1 MB flash memory and 256 kB of RAM, making it suitable for a variety of applications requiring efficient processing and substantial data handling capabilities. The package type of this microcontroller is TQFP-128, and it has a wide operating temperature range of -40 °C to 85 °C, which positions it well for industrial applications.
This microcontroller is particularly notable for its integrated USB functionality and Ethernet MAC+PHY, providing enhanced connectivity options that can be critical in many embedded applications. Furthermore, with 90 I/O lines, 8 timers, and 32 DMA channels, the TM4C1294NCPDTI3R is capable of managing complex tasks efficiently, potentially simplifying circuit designs and overall system architecture.
Additionally, it is compliant with RoHS and is marked as Pb-free, making it an environmentally friendly choice for designs that need to adhere to stringent regulatory requirements. With an active part life cycle, it is positioned as a reliable choice for long-term projects, providing assurance that it will remain available for the foreseeable future.
Industry Applications for TM4C1294NCPDTI3R
The TM4C1294NCPDTI3R microcontroller could potentially find applications across various industries. Here are several possible sectors where this component might be utilized:
- Energy and Power Systems: With its ability to manage complex tasks and real-time data processing, this microcontroller might be used in energy management systems for real-time monitoring and control. Its low power modes could also support energy-efficient designs.
- Transportation and Logistics: The integration of USB and Ethernet capabilities could enable the implementation of communication systems in transportation management platforms. The TM4C1294NCPDTI3R could potentially help in creating smart logistics solutions that require rapid data processing and connectivity.
- Renewable Energy: This microcontroller’s capability to interface with various sensors and its support for multiple I/O lines might facilitate its use in renewable energy systems such as solar inverters or wind turbine controllers, supporting the management of energy flow and optimizing performance.
- Automotive: For applications that might require compliance with automotive standards, the TM4C1294NCPDTI3R could potentially be used for control modules in electric vehicles, where it can handle tasks related to battery management systems or power distribution, as long as the relevant automotive standards are met.
These applications are only conceptual and illustrative; engineering and design teams should conduct thorough analyses to ensure that the implementation aligns with industry standards and specific application requirements.
About Texas Instruments
Texas Instruments is a global semiconductor company that designs and manufactures a wide range of microcontrollers and processors, including the TM4C1294NCPDTI3R. Known for their robust product lines, TI serves diverse markets with embedded processing and analog solutions. The company’s microcontrollers are particularly recognized for their performance, flexibility, and ease of integration into various applications.
The Tiva C Series, which includes the TM4C1294NCPDTI3R, is designed to provide high-performance solutions for both consumer and industrial applications. Similar parts manufactured by Texas Instruments often feature a combination of high-speed processing capabilities, flexible memory configurations, and extensive I/O support, catering to complex system designs.
Where to Find TM4C1294NCPDTI3R by Texas Instruments
- Win Source Electronics
- Mouser Electronics
- DigiKey
While these distributors may have previously stocked this part, it is essential to verify current stock levels and pricing through platforms like FindChips, which aggregates distributor data to provide real-time information on availability.