TMK105AC6105KV-F by TAIYO YUDEN

Overview of TMK105AC6105KV-F by TAIYO YUDEN

The TMK105AC6105KV-F by TAIYO YUDEN is a surface mount, multilayer ceramic capacitor. It has a capacitance of 1μF and a voltage rating of 25V. The capacitor features a dielectric characteristic of X6S and is packaged in a small 0402 [1005 Metric] chip format. The dimensions are notably compact with a length of 1.02 mm and a width and height of 0.5 mm each. With a capacitance tolerance of ±10%, it provides a steady performance under varied environmental conditions, operating between -55ºC and +105ºC, which is critical in many high-reliability applications. This component is also RoHS compliant, ensuring it meets current environmental standards for hazardous substances.

The TMK105AC6105KV-F is noted in the industry for its robust design and the reliability it offers, thanks also to its multilayer construction. It is packed in a 7″ reel with a 2mm pitch for assembly, reflecting its suitability for mass production environments. As per the factory lead time provided, which is current as of this writing, the lead time is approximately 29 weeks and 3 days.

Industry Applications for TMK105AC6105KV-F

The versatility of the TMK105AC6105KV-F makes it a potential candidate for usage across a broad spectrum of industries. However, its suitability would need to be confirmed by engineering and design teams to ensure adherence to specific standards and application requirements. The following are illustrative examples of where this capacitor might be used:

  • Consumer Electronics: This capacitor could potentially be used in the manufacturing of compact electronic devices like smartphones and tablets. Its small size and reliable temperature tolerance make it appropriate for devices which require a good performance in varying thermal environments and tight integration.
  • Computing and Data Storage: In server motherboards and other data storage hardware, efficient capacitors are crucial for managing power supply stability. The specific engineering of the TMK105AC6105KV-F might be advantageous in these settings.
  • Telecommunications: Telecommunication equipment, which often operates in a range of environmental conditions, could utilize these capacitors. The thermal stability of the X6S dielectric and the reliability in performance across a wide temperature range support its use in such equipment.
  • Industrial Automation: Automation machinery and robotics require components that can withstand variable temperatures and supply precise control over power management. The TMK105AC6105KV-F could potentially provide this kind of efficiency.

Note that these application ideas are illustrative and should always be verified for technical compatibility and compliance with industry-specific standards.

About TAIYO YUDEN

TAIYO YUDEN is a globally recognized leader in the development and manufacturing of electronic components, with a strong emphasis on capacitors such as the TMK105AC6105KV-F. Known for their innovation in the field of Ceramic Capacitors, TAIYO YUDEN products are frequently used across various high-demand sectors due to their reliability, precision, and performance. The company excels in creating capacitors that meet stringent industry standards, suit extensive operational ranges and provide robust environmental compliance, thus solidifying their reputation in the capacitor market.

Where to Find TMK105AC6105KV-F by TAIYO YUDEN

Purchasing the TMK105AC6105KV-F can be conducted through several distribution channels. The capacitor has previously been available at distributors such as Master Electronics, LCSC, Chip1Stop, and Mouser Electronics, among others. However, current stock levels and pricing are best confirmed through findchips.com. Here, you can also explore alternatives to the TMK105AC6105KV-F among other Ceramic Capacitors available from TAIYO YUDEN or other manufacturers.

Compare pricing for TMK105AC6105KV-F and other Ceramic Capacitors at findchips.com