Overview of TMK105BJ105MV-F by TAIYO YUDEN
The TMK105BJ105MV-F is a multilayer ceramic capacitor (MLCC) characterized by a capacitance of 1 µF and a rated DC voltage of 25V. This component, enclosed in a compact 0402 package (1mm x 0.5mm x 0.5mm), utilizes the X5R dielectric material which provides stable electrical characteristics across a broad temperature range of -55°C to +85°C. Its ±20% tolerance in capacitance and its ability to withstand moderate temperature shifts make it suitable for general-purpose applications across various spectra of electronics.
This product is part of the M Series from TAIYO YUDEN and is delivered on a 7″ reel with a 2mm pitch, optimized for automated surface mount assembly processes. Noteworthy is its compliance with major environmental standards such as RoHS and REACH, affirming its suitability for use in global markets. Additionally, its packaging and terminal finishes contribute to its overall reliability and solderability in circuit boards.
It is noteworthy that the “Part Life Cycle Code” for TMK105BJ105MV-F indicates it as “not recommended” for new designs, which suggests that potential buyers should consider future availability and potential replacements when designing new systems. The “factory lead time” is approximately 11 weeks, as of the current writing, highlighting planning considerations for bulk purchases.
Industry Applications for TMK105BJ105MV-F
The TMK105BJ105MV-F potentially suits a variety of applications across multiple industries, primarily due to its general-purpose design and robust environmental compliance. The choice of the X5R dielectric material and its moderate capacitance and voltage ratings underline its versatility:
- Consumer Electronics: It might be used in portable electronic devices like smartphones and tablets, where stable capacitor performance is necessary to manage power supplies effectively. The small footprint and stable performance across significant temperature variations are critical for such compact, high-performance devices.
- Computing and Data Storage: Servers and storage units could utilize this capacitor for smoothing and filtering applications within their power management systems. The temperature stability and surface-mount design facilitate integration into densely packed circuit boards common in this industry.
- Telecommunications: This capacitor might be integrated into telecommunications infrastructure equipment, including base stations and network routers, which require reliable components that can tolerate environmental stresses while maintaining performance.
- Industrial Automation: In industrial environments, where machinery demands durable and reliable electronic components, the TMK105BJ105MV-F could offer the necessary robustness and performance stability for control systems and automation equipment.
It is important to note that these potential industry applications are conceptual and should be verified by engineering and design teams for adherence to specific industry standards and application requirements.
About TAIYO YUDEN
TAIYO YUDEN, established in Japan in 1950, has grown to become an influential global manufacturer specializing in electronic components, with a particular strength in Ceramic Capacitors. The company is known for its technical innovations in the field, often leading in the production of high-capacity, small-sized capacitors that meet stringent performance demands.
In terms of its product range, TMK105BJ105MV-F is a testament to TAIYO YUDEN’s commitment to quality and performance in the capacitors market. The company’s products typically emphasize durability, reliability, and the compliance necessary for widespread industry acceptance.
Where to Find TMK105BJ105MV-F by TAIYO YUDEN
To source the TMK105BJ105MV-F, one can utilize FindChips.com, where comprehensive details about availability and pricing from various distributors can be analyzed. This part has historically been listed at distributors such as Mouser Electronics, DigiKey, and Avnet Americas. However, for the most current stock levels and pricing, check directly on FindChips.com. Furthermore, this platform allows exploration of alternative Ceramic Capacitors that might substitute or compare with this TAIYO YUDEN offering.