TMK105BJ224KV-F by TAIYO YUDEN

Overview of TMK105BJ224KV-F by TAIYO YUDEN

The TMK105BJ224KV-F is a ceramic capacitor designed for general-purpose applications. It offers a capacitance of 0.22 µF, supports a rated voltage of 25 V, and has a tolerance of ±10%. The component utilizes an X5R dielectric, which allows for stable capacitance across a wide range of temperatures, from -55ºC to +85ºC. This part is housed in a compact 0402 (1005 mm) package, measuring 1 mm in length and 0.5 mm in both width and height. The TMK105BJ224KV-F is characterized by its surface mount design, making it suitable for modern electronic applications where space is at a premium. It is provided on a 7″ reel with a 2 mm pitch for automated assembly.

This part is compliant with various regulatory standards, including being RoHS compliant, which makes it an attractive choice for manufacturers focused on environmental compliance. The Pbfree code indicates that it is free from lead, further aligning with modern electronic design requirements. The part life cycle code specifies that it is not recommended for new designs, suggesting that manufacturers consider alternative options for future projects.

Industry Applications for TMK105BJ224KV-F

The TMK105BJ224KV-F might find utility across various industries due to its versatile performance characteristics. Here are a few potential applications where this component might be applicable:

  • Consumer Electronics: The TMK105BJ224KV-F could potentially be used in devices such as smartphones, tablets, and laptops. Its small size and stability over varying temperatures make it an ideal candidate for applications where space and reliability are crucial.
  • Internet of Things (IoT): With the growing emphasis on smart devices, this capacitor might be advantageous in IoT applications, where it may be utilized in sensors and modules that require compact and reliable electronic components.
  • Telecommunications: In communication devices, the TMK105BJ224KV-F might be employed in RF circuitry due to its low profile and stable performance across a range of temperatures, potentially aiding in signal integrity.
  • Automotive Applications: Although the part does not specify AEC-Q100 or similar automotive standards, if it were to comply, it could potentially be utilized in automotive electronics, such as infotainment systems or sensor technologies, where small size and reliability under temperature variations are necessary.
  • Industrial Automation: In automated machinery, this capacitor might be implemented in control systems and PLCs (Programmable Logic Controllers), contributing to their compact designs and stable operation.

It is important to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are required to ensure adherence to specific application requirements and industry standards.

About TAIYO YUDEN

TAIYO YUDEN is well-known for its robust line of electronic components, particularly ceramic capacitors. With a focus on advanced materials and manufacturing techniques, the company produces components that are integral to a variety of applications across industries. The TMK105BJ224KV-F is one of their many offerings in the ceramic capacitor category, which includes a range of products tailored for different specifications and applications. TAIYO YUDEN’s capacitors are designed to meet stringent performance standards, making them suitable for use in critical electronic circuits.

In addition to the TMK105BJ224KV-F, TAIYO YUDEN manufactures other similar parts that provide various capacitance values, voltage ratings, and package sizes, accommodating a wide spectrum of customer needs in the electronics industry.

Research Price and Stock for TMK105BJ224KV-F by TAIYO YUDEN on Findchips.com

For professionals considering the TMK105BJ224KV-F, it is advisable to research current stock levels and pricing on Findchips.com. This platform provides comprehensive data regarding availability and can assist in identifying potential suppliers for the component. The TMK105BJ224KV-F might be available at various distributors historically, including:

  • Chip One Stop
  • TTI
  • Onlinecomponents.com
  • Mouser Electronics
  • DigiKey

While these distributors have previously stocked the TMK105BJ224KV-F, it is essential to confirm current stock and pricing via Findchips, as these may vary over time.

Compare pricing for TMK105BJ224KV-F and other Ceramic Capacitors at findchips.com