TMK212BBJ106KG-T by TAIYO YUDEN

Overview of TMK212BBJ106KG-T by TAIYO YUDEN

The TMK212BBJ106KG-T is a multilayer ceramic capacitor (MLCC) with a capacitance value of 10 µF and a rated voltage of 25V. This component is enclosed in an 0805 package size (2012 metric), with a 1.25 mm height, length of 2 mm, and width of 1.25 mm. The capacitor is characterized by a ±10% capacitance tolerance and an X5R dielectric type, which indicates a temperature stability class suited for a wide operating temperature range from -55°C to +85°C. It is designed for surface mount technology (SMT) with wraparound terminal shape, featuring a Matte Tin (Sn) – with Nickel (Ni) barrier terminal finish. This product complies with RoHS and REACH environmental standards, indicating a lead-free and environmentally safe component.

Regarding its electrical performance, the X5R temperature characteristic highlights its ability to retain its capacitance with minimal change across a broad temperature range, making it ideal for general-purpose applications. This capacitor comes packed in tape and reel format, optimized for embossed 7-inch reels with a 4mm pitch for automated assembly processes. With its compact footprint and stability in both capacitance and temperature, the TMK212BBJ106KG-T caters to a variety of electrical circuit requirements, underscored by its compliance with ear99 and bearing an HTS code of 8532.24.00.20. Note, the part’s life cycle status is marked as “Not Recommended” for new designs, suggesting the need for careful consideration in new projects, with a factory lead time of 11 weeks as of the current writing.

Industry Applications for TMK212BBJ106KG-T

    Note: The following potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

  • Consumer Electronics: The TMK212BBJ106KG-T might potentially find its application in various consumer electronics such as smartphones, tablets, and wearable technology, where its compact size and stable electrical characteristics could support power management circuits, signal processing, and decoupling applications.
  • Industrial Automation: In the realm of industrial automation, this capacitor could possibly be integrated into control systems, sensors, and actuators, where its reliable performance under a wide range of temperatures and its small size might be crucial for compact, densely populated PCBs.
  • Computing and Data Storage: Given its stable capacitance over a broad temperature range, the TMK212BBJ106KG-T could potentially be utilized in servers, data storage systems, and network equipment, contributing to power supply smoothing and data signal filtering, ensuring the reliability of these critical systems.
  • Telecommunications: This MLCC might be used in telecommunications equipment, including base stations, routers, and switches, where its role could involve stabilizing voltage and filtering noise in both power and signal circuits to maintain clear communication signals.

About TAIYO YUDEN

TAIYO YUDEN is a global manufacturer renowned for its expertise in the development and production of passive components, including an extensive range of Ceramic Capacitors. With a legacy that stretches back to its founding in 1950, TAIYO YUDEN has established itself as a leader in material science and component miniaturization, making significant contributions to the evolution of electronic devices by offering compact, high-capacity capacitors that address the needs of an ever-advancing electronic industry. The TMK212BBJ106KG-T is a testament to TAIYO YUDEN’s commitment to quality and innovation, representing just one part of their broad product range designed to meet diverse application requirements for industries worldwide.

Where to Find TMK212BBJ106KG-T by TAIYO YUDEN

To source the TMK212BBJ106KG-T or to explore other Ceramic Capacitors, findchips.com offers a comprehensive and current overview of stock levels, pricing, and availability from leading distributors. Historically, this part has been available from distributors such as Win Source Electronics, New Advantage Corporation, Master Electronics, and DigiKey, among others. However, for the most accurate and up-to-date information on availability, pricing, and potential alternative components offered by TAIYO YUDEN or other manufacturers, visiting findchips.com is highly recommended.

Compare pricing for TMK212BBJ106KG-T and other Ceramic Capacitors at findchips.com