Overview of TMK325B7226MM-TR by TAIYO YUDEN
The TMK325B7226MM-TR is a ceramic capacitor with a capacitance of 22 µF and a rated voltage of 25 V. Its tolerance is ±20%, which provides suitable performance in various applications where standard performance is required. The dielectric material is ceramic, utilizing the X7R temperature characteristics, which generally indicates stability in capacitance over a wide temperature range.
This component is designed in a 1210 package size (also referred to as 3225 mm), and its dimensions measure 3.2 mm in length, 2.5 mm in width, and 2.5 mm in height. The device supports surface-mount technology (SMT), making it compatible with modern PCB assembly techniques. The operational temperature range spans from -55 °C to +125 °C, allowing it to fit within environments that may encounter extreme conditions.
The TMK325B7226MM-TR features a multilayer construction and has a total of 2 terminals. It is compliant with both RoHS and Reach regulations, indicating its suitability for applications that require environmental compliance. The part is packed in a 7-inch reel with a 4 mm pitch, making it suitable for automated assembly processes. According to the current writing, the factory lead time for this part is approximately 11 weeks.
Industry Applications for TMK325B7226MM-TR
The potential applications for the TMK325B7226MM-TR ceramic capacitor span several industries due to its robust characteristics. Below are some potential use cases where this part might be incorporated:
- Consumer Electronics: The capacitor could be utilized in devices such as smartphones, tablets, and laptops. Its 22 µF capacitance may support power supply circuits, filtering, or energy storage within these devices where low ESR (Equivalent Series Resistance) is critical for performance.
- Internet of Things (IoT): With the increasing connectivity of devices, the TMK325B7226MM-TR might fit applications in smart home devices or sensors. Its small size and surface mount design could facilitate compact layouts while offering sufficient capacitance for energy smoothing and stabilization.
- Telecommunications: In communication equipment, the capacitor may play a role in signal processing or decoupling. The stable capacitance over a range of temperatures ensures reliable performance in different outdoor or industrial environments.
- Automotive Electronics: Should the part meet automotive standards, it could potentially be used in infotainment systems or advanced driver-assistance systems (ADAS). Its temperature capabilities and small size could help in reducing overall circuit board space while ensuring reliability under automotive conditions.
- Medical Devices: The TMK325B7226MM-TR might be suitable for medical imaging or monitoring devices if it complies with relevant medical standards. Its reliability and performance under extreme temperatures could make it ideal for critical applications requiring high stability and low failure rates.
It is essential to note that these potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TAIYO YUDEN
TAIYO YUDEN is known for its expertise in manufacturing various electronic components, with a strong emphasis on capacitors, particularly ceramic capacitors. The company has a reputation for developing reliable parts that are widely utilized across numerous industries, including telecommunications, consumer electronics, and automotive.
The TMK325B7226MM-TR is among their range of ceramic capacitors designed to meet varying market needs. The product line from TAIYO YUDEN includes several similar parts, each offering different capacitance values, voltage ratings, and temperature characteristics. This broad selection allows engineers to choose components that precisely match their design specifications, whether for consumer products or industrial applications.
Research Price and Stock for TMK325B7226MM-TR by TAIYO YUDEN on Findchips.com
For those looking to procure the TMK325B7226MM-TR, it is advisable to research stock and pricing on Findchips. This part is categorized as a ceramic capacitor within the broader category of Ceramic Capacitors, where other alternative components might be available from TAIYO YUDEN or various manufacturers.
The TMK325B7226MM-TR has historically been available through distributors such as New Advantage Corporation, DigiKey, Mouser Electronics, and Future Electronics. However, it’s critical to check Findchips for the most current stock levels and pricing, as availability may fluctuate.