TMK325BJ226MM-T by TAIYO YUDEN

Overview of TMK325BJ226MM-T by TAIYO YUDEN

TMK325BJ226MM-T is a ceramic capacitor characterized as a chip component designed for general-purpose applications. It features a capacitance of 22 microfarads (µF) and operates at a rated DC voltage of 25 volts. This part utilizes an X5R dielectric material, which highlights its temperature stability across a range of -55°C to +85°C.

The capacitor is packaged in a standard 1210 (3225 mm) size with a height of 2.5 mm and is surface mountable, making it suitable for modern electronic circuit designs. It comes on a 7″ reel with a 4 mm pitch, facilitating easy handling and placement during assembly. This ceramic capacitor complies with RoHS and is also marked as lead-free, indicating its suitability for environmentally friendly applications.

As of this writing, the part is categorized under the M series product range by TAIYO YUDEN, which focuses on enhancing the performance capabilities of ceramic capacitors. The factory lead time for this part is currently documented as 11 weeks, although this may vary based on demand and manufacturer updates.

Industry Applications for TMK325BJ226MM-T

The TMK325BJ226MM-T capacitor may find potential use across a variety of industries where reliable performance and compact size are crucial. Below are some possible applications:

  • Consumer Electronics: This capacitor could be integrated into devices such as smartphones, tablets, and wearable technology, where space is at a premium. The high capacitance and small footprint might support decoupling applications or energy storage in power management circuits.
  • Industrial Automation: In industrial settings, it might be used in control systems or automation equipment to ensure stable voltage levels and reduce noise. Its X5R dielectric characteristic supports reliable operation in the demanding environments often encountered in automation systems.
  • Automotive: Potentially applicable in automotive electronics, the TMK325BJ226MM-T may serve in various control units and infotainment systems. If automotive standards such as AEC-Q100 are applicable, its characteristics might make it a good fit for automotive-grade applications.
  • Telecommunications: In telecommunications equipment, this capacitor could be utilized to smooth power supplies or in RF circuits. Its performance over a range of temperatures might enhance reliability in communication devices, which often operate in extreme conditions.
  • Smart Cities: As cities incorporate more interconnected technologies, this capacitor might play a role in infrastructure applications, helping to stabilize power in sensors or IoT devices that manage energy consumption.

These potential industry applications are conceptual and require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About TAIYO YUDEN

TAIYO YUDEN is a global manufacturer of electronic components, specializing in various capacitor technologies, including ceramic capacitors like the TMK325BJ226MM-T. The company is known for its commitment to innovation and quality, focusing on developing components that meet the evolving needs of the electronics industry.

In the realm of capacitors, TAIYO YUDEN produces a comprehensive range of products that can accommodate a variety of applications, from consumer electronics to industrial machinery. Their capacitors are designed with advanced materials and production techniques, ensuring high reliability and performance. Similar parts include a variety of surface mount technology (SMT) capacitors and high-capacitance multi-layer ceramic capacitors, all designed to meet stringent performance and reliability standards.

Where to Find TMK325BJ226MM-T by TAIYO YUDEN

TMK325BJ226MM-T, it is advisable to research purchasing options on findchips.com. This handy resource allows for an overview of stock availability at various distributors, as well as pricing comparisons. Historical availability has included prominent distributors such as:

  • New Advantage Corporation
  • Master Electronics
  • Mouser Electronics
  • DigiKey

However, since availability may change frequently, it is crucial to check directly on findchips.com to get the most accurate and up-to-date information regarding current stock levels and pricing. Additionally, the Ceramic Capacitors category on findchips can help locate alternate parts that might be offered by TAIYO YUDEN or other manufacturers, which may suit your specific design requirements.

Compare pricing for TMK325BJ226MM-T and other Ceramic Capacitors / Capacitors at findchips.com