Overview of TMP103HYFFR by Texas Instruments
The TMP103HYFFR is a digital temperature sensor capable of a ±2°C accuracy, with an I2C/SMBus interface and operating voltage ranging from 1.4V to 3.6V. Encased in a compact WCSP 4-DSBGA package, it measures just 0.76mm in breadth and length, with a height of 0.325mm, making it an ideal choice for space-constrained applications. This sensor supports a wide operating temperature range from -40°C to 125°C, ensuring versatility across various environment conditions.
Manufactured by Texas Instruments, this sensor falls under the subcategory of Temperature Sensors within the broader category of Sensors/Transducers. It features an output interface type of a 2-wire interface and an 8-bit resolution, making it capable of handling complex processing needs for temperature data with simplicity and efficiency. The part is specified to be compliant with RoHS, REACH, and carries a JESD-609 Code of e1, indicating a high standard of environmental safety.
Industry Applications for TMP103HYFFR
The TMP103HYFFR, with its specific attributes and capabilities, might be suitable for various industrial applications. While the following possibilities are conceptual, they should be thoroughly analyzed and verified by engineering and design teams for their viability and compliance with specific application standards.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could potentially utilize this sensor for effective thermal management, ensuring device safety and performance under varying environmental temperatures.
- Industrial Automation: In environments that demand precise temperature regulation such as in manufacturing processes or HVAC systems, the high accuracy and small size of the TMP103HYFFR could provide critical data for maintaining optimal operating conditions.
- Healthcare: Medical devices that require environmental monitoring or are sensitive to temperature fluctuations might benefit from the precise and reliable readings offered by this sensor. Its compliance with strict environmental and safety standards supports its use in this sensitive industry.
- Electronic Manufacturing: During the manufacturing process of electronic components and systems, precise temperature monitoring can be critical. The TMP103HYFFR could serve to provide real-time feedback during these processes to prevent overheating and ensure quality control.
Note that the suitability of TMP103HYFFR for these applications needs careful consideration of its specifications and compliance with industry-specific standards.
About Texas Instruments
Texas Instruments (TI) is a major player in the field of electronic components, with a strong emphasis on innovation in sensors and processing solutions. Particularly in the realm of Temperature Sensors, TI has developed a variety of products designed to meet diverse operational needs across various industries. TMP103HYFFR is one such product that exemplifies TI’s commitment to providing robust, high-performance sensors equipped with the latest technology and complying with environmental regulations.
Beyond temperature sensors, TI’s portfolio includes a wide range of sensing technologies and transducers, highlighting their extensive expertise and capability to deliver solutions that meet the demanding requirements of modern applications.
Where to Find TMP103HYFFR by Texas Instruments
To purchase the TMP103HYFFR, prospective buyers should consider researching current availability on platforms like findchips.com. This platform can help you find up-to-date stock levels and pricing from various suppliers. Historically, distributors such as Chip1Stop, Rochester Electronics, Quest Components, Mouser Electronics, and DigiKey have carried this part. However, availability can vary, so it is recommended to verify current details on Findchips.
For alternatives to TMP103HYFFR, one can also browse through other Temperature Sensors offered by Texas Instruments or different manufacturers, available on the same platform.