TMP1075DGKR by Texas Instruments

Overview of TMP1075DGKR by Texas Instruments

The TMP1075DGKR is a high-accuracy 1°C I2C temperature sensor that provides performance enhancements over the industry-standard LM75 and TMP75 models. Housed in an 8-VSSOP package, this component is suitable for a wide temperature range from -55°C to 125°C, making it versatile for diverse applications. Manufactured by Texas Instruments, this sensor is encapsulated in a plastic housing with dimensions of 3mm in breadth and length, and 1.1mm in height highlighting its compact form factor.

This sensor features a 12-bit, 2-wire I2C output interface allowing for straightforward integration into digital systems. Designed to operate at minimal power requirements, the TMP1075DGKR only consumes up to 0.004 mA of current and can operate within a power supply range of 1.7 V to 5.5 V. This part is compliant with several regulatory standards including RoHS, REACH, and carries an EAR99 classification under ECCN. The terminals are finished with Nickel Palladium Gold Silver, ensuring reliable and long-lasting connections.

Industry Applications for TMP1075DGKR

The TMP1075DGKR, belonging to the Temperature Sensors category, offers its utility across various high-tech and demanding environments. Below are potential industries and related applications where this sensor might be suitable:

  • Consumer Electronics: This sensor could potentially be used in devices like smart home systems and wearables where precise temperature monitoring is crucial for device functionality and user comfort.
  • Industrial Automation: The ability to operate across a wide range of temperatures and its high accuracy can make it well-suited for environmental control systems in manufacturing processes. It might assist in monitoring and controlling operational conditions to maximize efficiency and safety.
  • Computing and Data Storage: In server rooms and data centers, effective thermal management is critical. The TMP1075DGKR could help in monitoring and adjusting temperatures to prevent overheating and ensure optimal performance of computing equipment.
  • Electronic Manufacturing: Since precision temperature sensing can influence the quality and reliability of electronic components during the manufacturing process, this sensor might be integrated within production lines to oversee and manage the thermal conditions during sensitive fabrication phases.

Note that these industry applications are conceptual illustrations and require detailed analysis and verification by engineering teams for compatibility with specific requirements and standards.

About Texas Instruments

Texas Instruments (TI), a leader in semiconductor innovation, manufactures a wide array of electronic components, including a robust lineup of Temperature Sensors. With TMP1075DGKR being a notable example, TI specializes in developing sensors that integrate advanced technologies to meet the needs of modern applications, especially where precise environmental measurements are critical. TI’s products are generally known for their reliability, performance, and compliance with international standards, making them suitable for a broad range of industrial, commercial, and consumer applications.

Where to Find TMP1075DGKR by Texas Instruments

To purchase the TMP1075DGKR temperature sensor, visit findchips.com for comprehensive information on current stock levels, pricing, and availability from multiple distributors. Historically, this part has been available from distributors such as Win Source Electronics, LCSC, TME, Mouser Electronics, and DigiKey. To explore alternative options or similar sensors, use the Temperature Sensors link to browse other products that might meet your specific requirements.

Compare pricing for TMP1075DGKR and other Temperature Sensors / Sensors/Transducers at findchips.com