Overview of TMP117AIDRVR by Texas Instruments
The TMP117AIDRVR is a high-precision digital temperature sensor featuring a 48-bit EEPROM, designed as a direct replacement for PT100/PT1000 RTD sensors. Manufactured by Texas Instruments, it comes in a 6-WSON package and offers a wide operating temperature range from -55°C to 150°C. This device is part of the broader category of Temperature Sensors under the Sensors/Transducers category. With an accuracy of up to 0.1°C, it provides high-end precision for temperature measurement.
According to the part data attributes, the TMP117AIDRVR operates on a supply voltage ranging from 1.8V to 5.5V and requires a maximum operational current of 0.005mA. Its output interface type is a 2-wire interface, facilitating easy integration into various circuits and systems. The sensor is housed in a plastic package with dimensions 2mm x 2mm x 0.8mm, making it ideal for space-constrained applications. Additionally, it supports surface-mount technology for streamlined assembly on printed circuit boards.
This sensor also complies with several important environmental and regulatory standards, including Pb-free and RoHS compliance, further indicating Texas Instruments’ commitment to environmentally responsible manufacturing practices. The EAR99 ECCN code and a REACH compliance code further ensure that it meets global standards for export and use.
Industry Applications for TMP117AIDRVR
The precision and robust package of the TMP117AIDRVR allows for its potential use in a wide array of applications across different industries. While its suitability for any specific application requires thorough analysis by engineering and design teams, here are some conceptual applications based on its capabilities:
-
Consumer Electronics: Products such as smart home devices, wearable health monitors, or high-precision thermometers might utilize the TMP117AIDRVR for its accuracy and low power consumption. The sensor could help in maintaining optimal operating temperatures or providing precise temperature readings to users.
-
Industrial Automation: In environments requiring rigorous temperature monitoring, such as manufacturing processes or automation systems, this sensor could offer reliable temperature feedback. Its wide temperature range makes it well-suited for harsh industrial conditions.
-
Data Centers: To ensure the optimal performance of servers and networking equipment, accurate temperature monitoring is crucial. The TMP117AIDRVR could be employed to monitor air intake and exhaust temperatures, helping in the management of cooling systems to prevent overheating.
-
Food and Beverage Industry: Accurate temperature monitoring is essential in food processing, storage, and transportation. The sensor’s precision could be utilized to ensure that products are kept within safe temperature thresholds, potentially integrating into IoT devices for real-time monitoring.
Note: These potential industry applications are illustrative and require proper verification for compliance and performance by professional engineers according to specific standards and application requirements.
About Texas Instruments
Texas Instruments (TI) is a leader in semiconductor solutions, notably excelling in the development and manufacturing of sensors and transducers. With a portfolio that extends across various types of sensors, TI has established a strong presence in the field of temperature sensing. The TMP117AIDRVR is one example of TI’s commitment to providing accurate, reliable sensors for a broad range of applications. Texas Instruments is known for its innovation, quality, and breadth of products, making them a go-to choice for engineers and designers looking for Temperature Sensors and other sensor solutions. TI’s focus on research and development in sensors and transducers ensures that their offerings are at the forefront of technology, meeting the evolving needs of a diverse set of applications.
Where to Find TMP117AIDRVR by Texas Instruments
For procurement professionals and engineers looking to source the TMP117AIDRVR, findchips.com provides a comprehensive platform to check the part’s availability and current pricing from a range of distributors. While this device has historically been available from distributors such as Win Source Electronics, LCSC, Chip1Stop, and Mouser Electronics, stock levels and pricing can fluctuate. To ensure you find the best option for your project, it is recommended to use findchips.com to compare the most up-to-date information across distributors. Additionally, for those considering alternative parts, the platform also allows users to explore other Temperature Sensors that might be offered by Texas Instruments or other leading manufacturers.