TMS320F2811PBKA by Texas Instruments

Overview of TMS320F2811PBKA by Texas Instruments

The TMS320F2811PBKA is a 32-bit microcontroller from the C2000™ series, designed to operate at a core frequency of 150 MHz. It features 256 kilobytes of flash memory and is packaged in a 128-lead low-profile quad flat package (LQFP). This robust microcontroller operates within a temperature range of -40 °C to 85 °C, making it suitable for various industrial applications where environmental extremes may be present. It is part of the active product lifecycle and adheres to RoHS compliance, ensuring a reduction in hazardous materials used in its manufacturing.

The TMS320F2811PBKA offers a flexible set of features, including an embedded interface supporting CAN, SCI, and SPI communications, allowing it to interact with various peripheral devices efficiently. The chip has 56 input/output (I/O) pins, enabling extensive connectivity options for system integration. With a low typical supply voltage of 1.9 V, it also supports operation at an even lower supply voltage of 1.8 V while maintaining functionality at 135 MHz.

Additional technical attributes include the integration of an ADC, 8 timers, and the presence of boundary scan technology, which can facilitate debugging and validation processes during development. The microcontroller’s memory architecture includes 36,864 bytes of on-chip data RAM, providing enough space for intermediate calculations and data storage in real-time applications.

Industry Applications for TMS320F2811PBKA

The versatility of the TMS320F2811PBKA makes it suitable for various industry applications. Here are several potential use cases:

  • Industrial Automation: The microcontroller might be utilized in programmable logic controllers (PLCs) or motor drive applications, where real-time control is crucial. Its capabilities in PWM generation and a wide range of I/O options could allow for precise management of industrial machinery.
  • Automotive: Assuming the operation adheres to AEC-Q100 standards, the TMS320F2811PBKA could potentially be used in automotive control systems like electronic power steering or advanced driver-assistance systems (ADAS), taking advantage of its robustness and capability to function in different temperature conditions.
  • Healthcare: In medical devices, the microcontroller might play a role in diagnostic instrumentation or monitoring systems. Its reliability and operational stability in industrial-grade temperature ranges could enhance performance in critical healthcare applications, though compliance with specific medical standards would need verification.
  • Robotics and Drones: The processing power and embedded ADC of the TMS320F2811PBKA could be beneficial in robotics for real-time data acquisition and control algorithms, which are essential for precise movements and sensor integration. It could also be used in drones for telemetry and control systems.
  • Consumer Electronics: It’s possible that the chip could find applications in home automation systems or smart devices, where its low power consumption and integrated interfaces might assist in efficiently managing various tasks and communications.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Each application will necessitate a detailed study of the component’s specifications to ensure compatibility and performance.

About Texas Instruments

Texas Instruments, a prominent manufacturer in the field of semiconductor technology, has a comprehensive portfolio that includes microcontrollers and digital signal processors (DSPs). The company is recognized for its innovation in creating integrated circuits that cater to a wide range of applications, especially in the realm of embedded processing with their C2000™ series.

The TMS320F2811PBKA is one of the key offerings in the DSP category, engineered to provide reliable performance in demanding applications. Texas Instruments continues to enhance its digital signal processing solutions, including other models within the C28X family and various other microcontroller lines that offer unique features tailored to specific industry requirements.

Where to Find TMS320F2811PBKA by Texas Instruments

TMS320F2811PBKA, it is advisable to research current availability and pricing on findchips.com. This site can also be used to find alternate parts in the Digital Signal Processors category that might be offered by Texas Instruments or other manufacturers.

This part has historically been available at various distributors, including:

  • Win Source Electronics
  • Quest Components
  • Bristol Electronics
  • Verical
  • Arrow Electronics
  • Mouser Electronics
  • DigiKey
  • Newark

While these distributors may have previously stocked the TMS320F2811PBKA, current stock levels should be confirmed on findchips.com.

Compare pricing for TMS320F2811PBKA and other Digital Signal Processors / Microcontrollers and Processors at findchips.com