Overview of TMUX1204DGSR by Texas Instruments
The TMUX1204DGSR is a 5-V, 4:1, 1-channel general-purpose analog multiplexer housed in a 10-VSSOP package. This component provides a flexible solution for switching analog signals, making it suitable for a wide range of applications where signal routing is necessary. The device operates with a supply voltage ranging from 1.08 V up to 5.5 V, with 5 V as the nominal supply voltage. Notably, the TMUX1204DGSR supports an operating temperature range of -40 °C to 125 °C, which allows it to function in various environmental conditions.
In terms of performance, the TMUX1204DGSR features low on-state resistance, with a maximum value of 9 Ω and a nominal value of around 0.15 Ω. This low on-resistance is significant for minimizing voltage drop across the device and ensuring efficient signal transmission. Moreover, it has an off-state isolation of 62 dB, which helps in preventing crosstalk between channels. The bandwidth for this multiplexer is nominally rated at 125 MHz, which supports a variety of high-frequency signal applications, making it a viable option for modern electronic designs.
This part is compliant with RoHS and is labeled as Pb-free, indicating its suitability for environmentally conscious manufacturing processes. As of the current writing, the TMUX1204DGSR is listed as active in the part life cycle, confirming its availability for ongoing and future electronic projects.
Industry Applications for TMUX1204DGSR
The versatility of the TMUX1204DGSR could allow it to be utilized in various industries and applications, including but not limited to the following:
- Education and Research: Academic institutions may incorporate the TMUX1204DGSR in experimental setups requiring analog signal routing. For example, it might be used in lab equipment to switch input signals from different sensors to a data acquisition system. Its specified on-state resistance and bandwidth could support precision data collection and enhance the reliability of research outputs.
- Aerospace and Defense: In aerospace applications, the TMUX1204DGSR could be used for switching between different telemetry data streams. Its operational temperature range and reliability characteristics may help in providing robust performance under varying conditions, which is a critical aspect in military and aerospace electronics.
- Communication and Networking: The multiplexer might find application in communication devices where it could switch between multiple data lines or signal paths. Its low on-state resistance and bandwidth capability may contribute to maintaining signal integrity in high-speed data communication networks.
It is essential to note that these potential industry applications are only conceptual and illustrative. Therefore, detailed analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments is a significant player in the semiconductor industry, specializing in analog and embedded processing technologies. The company manufactures a variety of components relevant to multiplexers and switches, particularly within the signal circuits domain. The TMUX1204DGSR is part of their offering in the field of analog ICs, showcasing their commitment to providing versatile multiplexing solutions that cater to diverse industrial needs.
In addition to the TMUX1204DGSR, Texas Instruments has developed various similar parts that also focus on low on-resistance and high performance in switching applications. Their extensive range of multiplexers and signal switching devices are designed to support engineers looking for efficient solutions in signal routing and multiplexing needs.
Research Price and Stock for TMUX1204DGSR by Texas Instruments on Findchips.com
To obtain the most accurate and up-to-date information regarding the pricing and stock levels of the TMUX1204DGSR, it is recommended to conduct a search on Findchips. This platform provides comprehensive data on current stock from various distributors as well as comparative pricing. Historically, the part has been available from reputable distributors such as LCSC, Ameya Holding Limited, TME, Mouser Electronics, and DigiKey. However, stock availability may vary, and visiting Findchips will provide the latest details on inventory and pricing.