Overview of TN0604N3-G by Microchip Technology Inc.
The TN0604N3-G MOSFET from Microchip Technology Inc. is a small signal, N-Channel Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) encapsulated in a TO-92 package. This component is designed for a drain-source voltage (Vds) of 40V and a continuous drain current (Id) of 700mA. It is particularly noted for its high input impedance and a built-in diode configuration, enhancing its adaptability in various applications. The device operates in enhancement mode and has a maximum gate source threshold voltage of 1.6V.
The part’s construction allows for through-hole mounting, which is beneficial for prototypes and educational settings where manual assembly is common. It features a round, cylindrical package style made of plastic/epoxy, maintaining durability while ensuring cost-effectiveness. The TN0604N3-G is RoHS compliant and meets REACH standards, ensuring it adheres to current environmental regulations. Operating temperature ranges from -55°C to 150°C, making it robust for use in varying environmental conditions.
Industry Applications for TN0604N3-G
The TN0604N3-G, classified among Small Signal Field-Effect Transistors, could potentially be a fit for varied industry applications where switching and amplification of analog signals are necessary. However, these suggestions are conceptual, and adherence to industry-specific standards and application requirements should be analyzed and verified by engineering and design teams.
- In Telecommunications, this MOSFET might serve in signal amplification and switching applications within communication devices. Its high input impedance and operational reliability over a wide temperature range could make it ideal for outdoor telecommunications infrastructure.
- In the Consumer Electronics sector, the TN0604N3-G could potentially be used in the power management systems of devices, aiding in regulating power usage and improving battery life in portable electronics.
- Industrial Automation systems, which often require robust components that can handle varying operational temperatures and environments, might utilize such MOSFETs in the control systems for sensors and actuators.
- Given its ability to handle a decent power dissipation of 0.74W, this MOSFET might also find application in Power Management solutions across various technological products, helping in the efficient handling of power distribution and heat dissipation within circuits.
Note that these potential usage scenarios are illustrative and must thoroughly be investigated for technical and safety standards compliance before any practical application.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent name in the semiconductor and microcontroller manufacturing industry, providing a wide array of electronic components, including a significant lineup of transistors and Small Signal Field-Effect Transistors. Their products, including the TN0604N3-G, are known for reliability and innovation. Microchip’s offerings in the transistor category also feature varied configurations and specifications, catering to a wide range of technical requirements and applications.
Where to Find TN0604N3-G by Microchip Technology Inc
The TN0604N3-G has been available from many reputable distributors including Master Electronics, Avnet, DigiKey, and Mouser Electronics. However, availability can vary, and to ensure you access the most current stock levels and pricing, navigating through findchips.com is advisable. On this platform, not only can you track the stocking information of TN0604N3-G, but you can also compare it with other Small Signal Field-Effect Transistors, potentially exploring alternate parts provided by Microchip Technology Inc. or other manufacturers.