Overview of TNPW040210K0BEED by Vishay Dale
The TNPW040210K0BEED is a thin film resistor manufactured by Vishay Dale, characterized by a power rating of 0.063 watts and a resistance value of 10,000 ohms. With a tolerance of 0.1% and a temperature coefficient of 25 ppm/°C, this component provides high precision for various applications. The resistor is designed in a surface mount configuration, packaged in the compact 0402 size, which allows for efficient use of space on circuit boards. Additionally, it complies with RoHS standards, ensuring that it is free from hazardous substances, which is important for environmental safety and regulatory compliance.
This part operates effectively within a temperature range of -55 °C to 125 °C, making it suitable for use in various conditions. The rated voltage is 50 volts, and it is capable of being laser trimmed, enhancing its precision. The TNPW series from Vishay Dale is known for its reliability and accuracy, making the TNPW040210K0BEED a significant choice for high-precision electronic applications.
Industry Applications for TNPW040210K0BEED
The versatility of the TNPW040210K0BEED thin film resistor might allow for its integration into various industries, such as:
- Consumer Electronics: This component could potentially be used in devices requiring precise voltage regulation and signal processing, such as smartphones and tablets. The 0.1% tolerance might enhance the performance in audio and video applications, where accuracy is critical.
- Telecommunications: The TNPW040210K0BEED might play a role in communication devices that require precise resistive values for signal integrity. Devices like routers and transceivers might utilize this part to maintain signal clarity and quality.
- Automotive: If the part complies with relevant automotive standards, it could potentially be incorporated into critical systems such as control units. The 50V working voltage may support its usage in various automotive applications, although specific compliance standards should be verified.
- Aerospace and Defense: In applications that may demand resistance to temperature extremes and high reliability, the capabilities of this thin film resistor could be explored. However, its usage would need to comply with military specifications and undergo rigorous testing to ensure reliability under demanding conditions.
- Medical Imaging: The precision offered by the TNPW040210K0BEED could be beneficial in medical devices where accuracy is critical, such as diagnostic equipment. Its features would need to be evaluated against medical standards for confirmation.
It is important to note that these potential industry applications are merely conceptual and illustrative. Comprehensive analysis and verification by engineering and design teams are essential to ensure adherence to industry standards and specific application requirements.
About Vishay Dale
Vishay Dale is a prominent manufacturer in the field of resistors, particularly recognized for its contributions to the thin film resistor market. Their range of products, including the TNPW040210K0BEED, emphasizes precision and reliability, catering to a wide variety of applications across multiple industries. Vishay Dale’s thin film resistors are engineered to meet stringent specifications, providing high accuracy and stability over a range of environmental conditions.
The company is committed to innovation, constantly improving its product offerings to keep pace with technological advancements. Other products in the TNPW series also showcase features that align closely with those of the TNPW040210K0BEED, ensuring that customers have access to reliable and high-performing resistors suitable for demanding applications.