Overview of TNPW040232K0BEED by Vishay Intertechnologies
The TNPW040232K0BEED is a fixed thin film resistor designed for surface mount applications. This component features a resistance value of 32,000 ohms (32KΩ) and a tolerance of ±0.1%, making it suitable for precise applications where accuracy is critical. With a power rating of 0.063 watts (63 mW), it operates effectively under a maximum voltage of 50 volts. This resistor is classified as sulfur resistant, which could potentially enhance its reliability in environments where corrosive gases are present.
Measuring 0402 (1005 metric), the TNPW040232K0BEED is compact and can be easily integrated into small electronic assemblies. Its construction employs thin film technology which generally offers superior stability and temperature performance compared to thicker film resistors. This part boasts a temperature coefficient of 25 ppm/°C, indicating minimal resistance change with fluctuations in temperature, making it suitable for applications that experience varying thermal conditions. The resistor is compliant with both RoHS and REACH; ensuring it meets contemporary environmental standards. As of the current writing, the factory lead time for this part is approximately 17 weeks and 4 days.
Industry Applications for TNPW040232K0BEED
The TNPW040232K0BEED might find potential applications across several industries, including but not limited to:
- Consumer Electronics: In devices such as smartphones and tablets, this resistor could be utilized in signal processing circuits, where high precision is vital. The compact size and excellent stability under varying temperatures might be beneficial for miniaturized electronic devices.
- Internet of Things (IoT): In smart sensors or connected devices, this resistor might play a role in voltage dividers or analog signal conditioning, ensuring accurate data transmission. Its sulfur-resistant feature could enhance durability in various environmental conditions.
- Energy and Power Systems: Within energy management systems, the TNPW040232K0BEED might be used in feedback loops to monitor and control power levels. The precision and stability of this resistor could support the operation of high-efficiency power converters or energy monitoring devices.
- Robotics and Drones: The resistor may be incorporated into control circuits for drones or robotic systems. The fixed resistor could be utilized for current sensing applications that require precise measurement to ensure optimal operation.
- Medical Devices: In medical instrumentation, the TNPW040232K0BEED could be used in analog signal processing, where accuracy is crucial. The resistor’s compliance with robust standards like AEC-Q200 may support its use in demanding applications.
It should be noted that these potential industry applications are only conceptual and illustrative. Engineering and design teams should perform thorough analysis and verification to ensure adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a well-established manufacturer in the field of electronic components, specifically in resistors and thin film technology. Known for their commitment to innovation and quality, Vishay produces a wide range of resistors that cater to various applications, including the TNPW040232K0BEED. Their thin film resistors are recognized for high precision, reliability, and stability. Vishay produces a selection of similar components that could be leveraged in various applications requiring stringent specifications.
With a strong focus on meeting industry standards such as AEC-Q200, Vishay ensures that their products, including the TNPW040232K0BEED, can support advanced applications in automotive, industrial, and consumer markets.
Research Price and Stock for TNPW040232K0BEED by Vishay Intertechnologies on Findchips.com
For the most current stock levels and pricing information regarding the TNPW040232K0BEED, it is recommended to visit Findchips.com. This platform will provide insights into availability and potential pricing for this part, as well as alternatives that might be available within the Thin Film Resistors category. Historically, this part has been available from various distributors, including:
- New Advantage Corporation
- Chip One Stop
- Avnet Abacus
- TTI
- Future Electronics
However, it is crucial to check Findchips for the most updated information regarding stock and pricing.