Overview of TNPW04024K70BEED by Vishay Intertechnologies
The TNPW04024K70BEED is a fixed resistor classified as a thin film resistor, offering a resistance of 4700 ohms. It is rated for a power dissipation of 0.063 watts (or 0.1 watts in some contexts) and operates at a maximum voltage of 50 volts. The resistor has a tolerance of ±0.1%, making it suitable for applications that require precision resistance values. This part has a temperature coefficient of 25 ppm/°C, indicating minimal drift of its resistance value with temperature changes, which is crucial for temperature-sensitive applications.
Manufactured by Vishay Intertechnologies, this component is designed in a surface mount format (0402), making it suitable for high-density applications where space is limited. Its rectangular shape and small dimensions (0.35 mm height, 1 mm length, and 0.5 mm width) optimal for modern printed circuit boards (PCBs). The construction is compliant with RoHS standards, and it is certified under AEC-Q200, making it suitable for automotive applications. The part is also categorized as anti-sulfur, which can enhance its performance in corrosive environments.
As of the current writing, the factory lead time for acquiring this part is approximately 21 weeks and 3 days, which is essential to consider for design and procurement planning. Therefore, it is advisable to account for potential delays in the production timeline when making purchasing decisions.
Industry Applications for TNPW04024K70BEED
The TNPW04024K70BEED might be deployed across several industries, particularly those where precision and reliability are critical. Here are a few potential industry applications:
- Consumer Electronics: This resistor could be utilized in various consumer electronic devices, such as smartphones, tablets, and wearable technology, where space optimization alongside precise performance metrics is crucial. The 0.1% tolerance may support applications in audio and video equipment, ensuring that signal integrity is maintained.
- Internet of Things (IoT): In IoT devices, the TNPW04024K70BEED might play a role in sensors and communication modules, where accurate reading and data transmission are essential. The thin film technology could potentially improve the performance of low-power consumption applications, contributing to longer battery life in portable devices.
- Energy and Power Systems: The 50V working voltage rating allows for its use in power management circuits that require precise resistance values to regulate voltage and current effectively. This part’s temperature stability could potentially benefit renewable energy applications such as solar inverter circuits, where environmental conditions may vary significantly.
- Robotics and Drones: The high precision and minimal temperature drift of the TNPW04024K70BEED might make it suitable for applications in robotic systems or drones, where sensor accuracy and control systems demand reliable components to ensure operational integrity and longevity.
It should be noted that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams regarding adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a global manufacturer of a wide range of electronic components, including resistors, capacitors, inductors, diodes, and other passive and active components. Within the specific realm of resistors, Vishay is known for offering various types, including the TNPW04024K70BEED, which exemplifies their commitment to quality and reliability in thin film resistor technology. Vishay’s thin film resistors are often characterized by precise tolerances and excellent temperature stability, making them suitable for a wide variety of demanding applications, including automotive, industrial, and medical devices.
In addition to the TNPW04024K70BEED, Vishay offers several other similar parts that cater to various resistance needs. Their continuous innovation and adherence to standards like AEC-Q200 enable them to meet the rigorous demands of modern electronic designs.
Research Price and Stock for TNPW04024K70BEED by Vishay Intertechnologies on Findchips.com
For those interested in purchasing the TNPW04024K70BEED, it is recommended to research current stock availability and pricing through Findchips. This platform can also provide insights into similar parts within the Thin Film Resistors category that might be offered by Vishay Intertechnologies or other manufacturers.
Historically, this part has been available through several distributors, including New Advantage Corporation, Chip One Stop, Avnet Asia, and Mouser Electronics. However, it is important to visit Findchips to retrieve the most accurate and up-to-date stock levels and pricing information, as these can vary widely based on market demand.