Overview of TNPW06034K99BEEA by Vishay Intertechnologies
The TNPW06034K99BEEA is a fixed resistor with a value of 4990 ohms, commonly used in applications demanding precision and reliability. This part is a thin film resistor, which features a low tolerance of ±0.1%, making it suitable for applications that require high accuracy. Designed for surface mount technology (SMT), it has a compact size with dimensions of 0603 (0.06 inches by 0.03 inches), which allows for space-efficient designs. With a rated power dissipation of 0.1 watts and a maximum working voltage of 75 volts, this resistor can be employed in a variety of circuits without overheating or compromising performance.
The TNPW06034K99BEEA has a temperature coefficient of 25 ppm/°C, indicating minimal drift in resistance value with temperature changes, which is essential for applications in varying thermal environments. Additionally, it complies with RoHS and has an anti-sulfur feature, enhancing its reliability in harsh environments. The construction is rectangular, with a height of 0.45 mm, making it suitable for automation in assembly processes.
The lead time for this component, as of the current writing, is approximately 17 weeks and 3 days, so designers should consider this when planning their procurement timeline. This part is active in production, indicating its availability for ongoing projects.
Industry Applications for TNPW06034K99BEEA
The versatility of the TNPW06034K99BEEA allows it to potentially serve various industries. Here are several notable applications:
- Consumer Electronics: This resistor might be utilized in devices like audio equipment, power supplies, or wearables that require compact components with precise performance. Its thin film technology could support high-frequency applications, contributing to better signal integrity.
- Internet of Things (IoT): The TNPW06034K99BEEA could find application in smart sensors and connected devices where low power consumption and temperature stability are essential. Its small footprint allows for integration into compact IoT devices, potentially enhancing their efficiency.
- Energy and Power Systems: In power management circuits, this fixed resistor might help regulate voltage levels and control power distribution efficiently. Its ability to handle up to 75V makes it suitable for applications in renewable energy systems, power converters, and battery management systems.
- Robotics and Drones: Given the demanding environments these systems often operate in, the TNPW06034K99BEEA’s anti-sulfur feature could be beneficial. It may be used in control circuits or sensor applications where accurate feedback is vital.
Note that these potential industry applications are conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a prominent manufacturer known for producing a wide range of electronic components, including resistors. The company’s expertise in thin film resistors, exemplified by parts like the TNPW06034K99BEEA, showcases their commitment to quality and performance in precision components. Vishay’s thin film technology allows for tight tolerances and stable performance, making their products suitable for sensitive applications across various sectors.
In addition to the TNPW06034K99BEEA, Vishay produces numerous similar parts that offer varying resistance values, tolerances, and thermal characteristics. This portfolio ensures that engineers and designers have access to components that can meet diverse design specifications.
Research Price and Stock for TNPW06034K99BEEA by Vishay Intertechnologies on Findchips.com
For those considering the TNPW06034K99BEEA for their application, it is recommended to research current stock levels and pricing through Findchips. This platform provides real-time data on availability and pricing for various electronic components, including the TNPW06034K99BEEA. You will also find information on Thin Film Resistors where you can locate alternate parts offered by Vishay Intertechnologies or other manufacturers.
Historically, the TNPW06034K99BEEA has been available through distributors such as LCSC, Chip One Stop, Avnet Abacus, TTI, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, and Newark. However, it is essential to check directly with Findchips to obtain current stock levels and pricing.