TNPW08051K00BEEA by Vishay Intertechnologies

Overview of TNPW08051K00BEEA by Vishay Intertechnologies

The TNPW08051K00BEEA is a fixed resistor from Vishay Intertechnologies, specifically classified as a thin film resistor. This component features a resistance value of 1000 ohms, or 1k ohm, with a tolerance of ±0.1%. It is suitable for applications requiring precision, given its low temperature coefficient of 25 ppm/°C. An important characteristic is its power rating of 0.125W or 125mW, enabling adequate performance in various operating conditions.

This resistor is designed with a maximum operating voltage of 150V, making it suitable for applications that involve higher voltage levels. The package size is 0805 (2012 metric), reflecting its surface mount technology (SMT) design, which allows for efficient utilization of space on circuit boards. In terms of construction, the resistor is rectangular and provides two terminals for easy integration into electronic circuits. Furthermore, it is noteworthy that this part is halogen-free and compliant with the ROHS directive, which generally indicates a focus on environmental sustainability. The part is currently in active production, and it is classified under AEC-Q200 standards, which suggests reliability in automotive applications.

Industry Applications for TNPW08051K00BEEA

Given the specifications and attributes of this part, several industries might find potential applications for the TNPW08051K00BEEA. Here are some industry sectors where it could be utilized:

  • Consumer Electronics: The use of the TNPW08051K00BEEA in consumer electronics might be advantageous due to its precision and small footprint. Devices like smartphones, tablets, and wearables could potentially incorporate this resistor to fine-tune signal processing. The low power rating aligns well with battery-operated devices, which require components that draw minimal current.
  • Internet of Things (IoT): In IoT devices, the demand for compact and efficient components is high. The TNPW08051K00BEEA could find a role in sensor applications, where precision measurements are critical. Its environmental compliance could also support smart home technologies that prioritize sustainability.
  • Energy and Power Systems: Due to its voltage rating of 150V, this thin film resistor might be utilized in power management devices and energy monitoring systems. These components could potentially require accurate resistance values for optimal performance and stability in electric grids and renewable energy applications.
  • Robotics and Drones: Precision and reliability are crucial in robotic systems and drones. The TNPW08051K00BEEA could potentially be integrated into control systems, where accurate readings of current and voltage are necessary for operational efficiency. Its small size allows for integration into compact designs without compromising performance.

It is important to note that these potential industry applications are only conceptual and illustrative. Verification and analysis by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a significant player in the electronic components industry, particularly known for its range of products, including resistors, capacitors, inductors, and more. In the category of resistors, Vishay produces a variety of technologies aimed at meeting the demanding specifications of various applications. The TNPW08051K00BEEA exemplifies their commitment to quality and innovation, particularly within the thin film resistor segment.

Vishay also manufactures similar parts that adhere to strict quality control and reliability standards, accommodating diverse requirements across different sectors. Their products are often designed with advanced materials and techniques, enhancing resistance stability, temperature performance, and overall circuit reliability.

Research Price and Stock for TNPW08051K00BEEA by Vishay Intertechnologies on Findchips.com

For those interested in procuring the TNPW08051K00BEEA, it is advisable to check current stock levels and pricing at Findchips.com. This platform aggregates data from various distributors, providing comprehensive information for buyers. Historically, this part has been available from distributors including New Advantage Corporation, Avnet Asia, Mouser Electronics, and Newark. However, stock levels and pricing may vary, so it is essential to consult Findchips for up-to-date information.

Moreover, alternative parts might be available under the Thin Film Resistors subcategory, which you can explore for further options offered by Vishay Intertechnologies or other manufacturers.

Compare pricing for TNPW08051K00BEEA and other Thin Film Resistors / Resistors at findchips.com