Overview of TOP224YN by Power Integrations
The TOP224YN is a voltage-mode switching regulator with a wide input voltage range from 85 VAC to 265 VAC, capable of delivering an output current of up to 1.65 A. It operates at a maximum switching frequency of 110 kHz and is based on CMOS technology. This component is housed in a TO-220 package, featuring three pins. With a maximum power rating of 45W, the TOP224YN supports multiple topologies including boost, buck, flyback, and forward, making it versatile for various power conversion applications. It has provisions for both isolated and non-isolated configurations, which broadens its usability in different circuit environments. Designed to comply with environmental standards, this part is RoHS compliant, supporting eco-friendly initiatives.
The TOP224YN falls under the subcategory of Switching Regulator or Controllers within the Power Circuits category, indicating its primary function in power supply management and efficiency improvement in electronic systems. As per the latest information, the factory lead time for this component is 16 weeks and 3 days, though this may vary, and interested parties are advised to verify the most current lead times.
Industry Applications for TOP224YN
The versatility and features of the TOP224YN make it suitable for a broad range of applications across various industries. These potential applications are conceptual and require thorough analysis by engineering and design teams to ensure compliance with specific standards and requirements. Some possible use cases might include:
- Consumer Electronics: In devices requiring efficient power management and compact power supplies, such as gaming consoles, home appliances, and personal computing devices. Its ability to support different topologies and both isolated and non-isolated configurations could potentially make it a good fit for these applications.
- Industrial Automation: Machinery and control systems that demand reliable power conversion could benefit from the TOP224YN’s features. The part’s robust operating temperature range from -40°C to 125°C makes it suitable for harsh industrial environments.
- Telecommunications: Equipment such as routers, switches, and base stations that require stable and efficient power supplies might utilize switching regulators like the TOP224YN for improved performance and reliability.
- Computing and Data Storage: Servers and storage devices that need efficient power conversion mechanisms may find the TOP224YN useful, especially given its high power rating and flexibility in supporting various power supply designs.
- Electronic Manufacturing: This part could be integrated into the power supply designs of a wide range of electronic components and systems, facilitating improved energy efficiency and thermal management.
Please note that these potential industry applications are illustrative and would require further verification to ensure compatibility and adherence to specific standards.
About Power Integrations
Power Integrations is a notable provider in the field of high-voltage integrated circuits for energy-efficient power conversion. Their product range extensively covers Switching Regulator or Controllers, among other power circuit components. The company has a reputation for creating innovative solutions that improve power efficiency and density in a wide range of applications, from consumer electronics to industrial devices. The TOP224YN is just one example of Power Integrations’ commitment to delivering high-performance parts that meet the evolving needs of the electronics industry. Their products are known for reliability, cutting-edge technology, and compliance with global environmental standards. By developing components like the TOP224YN and similar parts, Power Integrations continues to contribute significantly to advancing the field of power electronics.
Where to Find TOP224YN by Power Integrations
For those interested in procuring the TOP224YN, it is recommended to conduct thorough research through reliable platforms such as findchips.com. This site provides up-to-date information on stock levels, pricing, and distributor options. Historically, the part has been available from distributors including New Advantage Corporation, LCSC, EBV Elektronik, and Avnet Asia, among others. However, for current availability, pricing, and alternative sources, as well as to explore similar parts manufactured by Power Integrations or other brands, the dedicated page for Switching Regulator or Controllers on findchips.com is an invaluable resource.