TOP227YN by Power Integrations

Overview of TOP227YN by Power Integrations

The TOP227YN is a versatile integrated circuit specifically designed as a switching regulator. It operates in voltage-mode and features a maximum output current of 3.3 A, making it suitable for various applications requiring power regulation. With a maximum switching frequency of 110 kHz, this component can efficiently manage voltage levels in AC/DC converter schemes.

Manufactured by Power Integrations, the TOP227YN is packaged in a TO-220 form factor with three pins. This device supports a wide input voltage range, accepting a minimum of 85 Vac and a maximum of 265 Vac. It is also capable of operating within a temperature range of -40 to 150 degrees Celsius, underscoring its robustness for demanding environments.

As a power supply support circuit, the part employs pulse-width modulation (PWM) control techniques, ensuring stable output voltages. It is compliant with RoHS standards, indicating that it adheres to environmental regulations concerning hazardous substances. Additionally, the device is compatible with various topologies, including boost, buck, flyback, and forward configurations.

It’s important to note that the part is classified as not recommended for new designs, which could be a consideration for procurement. The device was first introduced to the market on April 14, 1997, and has been recognized for its efficient performance and reliability in numerous applications.

Industry Applications for TOP227YN

The versatility of the TOP227YN makes it suitable for various industry applications. Here are some potential use cases where this component might find application:

  • Consumer Electronics: The device could be utilized in power adapters or chargers for various consumer electronic devices, such as smartphones and tablets. The ability to operate over a wide input voltage range and provide stable output makes it potentially suitable for these applications.
  • Industrial Automation: In automated systems, the TOP227YN might be incorporated into power supply units to ensure reliable operation of various sensors and actuators. Its robustness across a wide temperature range could support applications in industrial environments.
  • Telecommunications: The component could potentially be used in networking equipment, such as routers and switches, where efficient power management is crucial. The switching regulator’s design may facilitate fast response and reliability in high-demand scenarios.
  • Automotive Applications: Given that the TOP227YN’s temperature grade is labeled as automotive, it might be integrated into vehicle power management systems. It could support automotive electronics that demand stable voltage under varying load conditions.
  • Healthcare Devices: While not explicitly mentioned, healthcare applications may benefit from the TOP227YN’s specifications. It might be utilized in power supply designs for medical imaging or patient monitoring systems where reliability and efficiency are critical.

These potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Furthermore, similar types of switching regulators or controllers might also be used in these applications, particularly where market needs dictate different configurations or specifications.

About Power Integrations

Power Integrations is a manufacturer that specializes in high-performance electronic components, particularly focusing on power conversion technologies, including switching regulators or controllers. The company is known for its innovative solutions that help to increase the efficiency of power supplies, impacting various sectors such as consumer electronics, industrial automation, and telecommunications.

The TOP227YN is one of several parts that Power Integrations offers, showcasing their commitment to providing robust solutions for power management. The company’s portfolio includes other products that might serve in similar applications, often with varying specifications to cater to different market requirements.

Where to Find TOP227YN by Power Integrations

TOP227YN, it is advisable to explore various distributors listed on findchips.com. This site offers real-time data on stock levels and current pricing from multiple distributors. Historically, the part has been available from suppliers such as:

  • Win Source Electronics
  • New Advantage Corporation
  • EBV Elektronik
  • Avnet Asia
  • Mouser Electronics

However, please note that availability can fluctuate, and it is essential to check findchips.com for the latest information on stock levels and pricing. Additionally, by exploring the Switching Regulator or Controllers category, you might find alternate parts offered by Power Integrations or other manufacturers that could meet your project needs.

Compare pricing for TOP227YN and other Switching Regulator or Controllers / Power Circuits at findchips.com