TOP258YN by Power Integrations

Overview of TOP258YN by Power Integrations

The TOP258YN is an analog integrated circuit designed for offline switching power supplies, specifically utilizing a flyback topology. This component offers a power rating of up to 148 Watts, making it suitable for a variety of applications. It operates with an input voltage range of 85 Vac to 265 Vac, providing flexibility in various energy environments. The component is housed in a TO-220-7C package with 6 pins, which facilitates easy soldering and installation in various circuit configurations.

As a CMOS device, the TOP258YN offers advantages in terms of power consumption and noise performance. The operating temperature range for this component is between -40°C to 150°C, which means it can function well in diverse environmental conditions. Notably, this part is compliant with ROHS and meets the necessary requirements for modern electronic component manufacturing.

The TOP258YN is categorized under Other Signal Circuits, reflecting its role in supporting power supply circuits while also contributing to the broader functionality of signal circuits. This versatility is beneficial for engineers and designers looking for components that can serve multiple purposes within power management systems.

Industry Applications for TOP258YN

The TOP258YN could be applicable in several industries due to its electrical characteristics and design specifications. Here are possible use cases across various sectors:

  • Consumer Electronics: The TOP258YN might be employed in the power supply units of consumer devices like televisions, laptops, and gaming consoles. Its efficiency in converting AC to DC potentially suits the energy demands of modern electronics.
  • Industrial Automation: This component could be used to power control systems and automation devices. Its ability to handle a wide input voltage range may make it suitable for use in various factory environments where voltage supply can vary.
  • Telecommunications: The TOP258YN could serve in powering various communication equipment that requires reliable and isolated power supplies. Applications might include base stations and networking devices, which often require robust power management.
  • Smart Cities: In applications such as lighting controls and smart grid technologies, the TOP258YN might help manage power supplies efficiently in high-voltage environments.
  • Robotics and Drones: Due to its compact size and power output, this component could potentially be utilized in autonomous robots and drones, powering various subsystems while ensuring lightweight designs.

These potential industry applications are only conceptual and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Furthermore, similar parts may also be considered to meet specific demands in these applications.

About Power Integrations

Power Integrations is a manufacturer known for its innovations in power supply technology and integrated circuits. Their focus on high-efficiency power solutions allows them to offer a range of products tailored to meet the needs of various electronic applications. The TOP258YN exemplifies their approach to developing components that support other signal circuits, particularly in the realm of power supply support circuits. In addition to the TOP258YN, Power Integrations produces several other similar parts that facilitate efficient power management across various applications.

Where to Find TOP258YN by Power Integrations

For those interested in purchasing the TOP258YN, it is recommended to visit findchips.com. This platform can provide current stock levels and pricing, as well as information on Other Signal Circuits, where alternative parts to the TOP258YN may be available from Power Integrations or other manufacturers.

The TOP258YN has historically been accessible through various distributors, including:

  • Win Source Electronics
  • New Advantage Corporation
  • EBV Elektronik
  • Avnet Asia
  • Mouser Electronics

However, it is advisable to check findchips.com for the most recent availability and pricing data, as stock levels can fluctuate.

Compare pricing for TOP258YN and other Other Signal Circuits / Signal Circuits at findchips.com