Overview of TOP268KG-TL by Power Integrations
The TOP268KG-TL is an integrated circuit specifically designed for offline flyback applications. It features a power supply topology that provides efficient energy conversion from alternating current (AC) to direct current (DC) with a maximum power rating of 50 watts. The operating temperature range spans from -40 to 150 degrees Celsius, making it suitable for a range of environments and applications. This component requires an input voltage of 85Vac to 265Vac, accommodating both low and high voltage scenarios, ensuring flexibility in various circuit designs.
The device is housed in an ESOP-12B package, which contains 11 pins for connection, facilitating easy integration into larger systems. An important aspect of the TOP268KG-TL is that it is an isolated component, ensuring that output circuits are electrically separate from the input, which is crucial for many applications where safety is a concern. Additionally, it complies with RoHS regulations and is classified as EAR99 under ECCN codes, indicating that it is compliant with U.S. export regulations.
Industry Applications for TOP268KG-TL
The TOP268KG-TL has potential applications across various industries due to its unique features and specifications. Below are a few examples of industry use cases where this component might be integrated:
- Consumer Electronics: The TOP268KG-TL could potentially be utilized in devices such as televisions and personal computers, where efficient power conversion is necessary. Its flyback topology supports compact designs, which is often a requirement for consumer electronics.
- Smart Cities: In applications related to smart lighting and management systems, the TOP268KG-TL might provide reliable power supplies. The isolated nature of the component ensures safety in public infrastructure, which is critical in urban environments.
- Industrial Automation: Within the industrial space, the component could be employed in control systems or power adapters that require high input voltage tolerance and robust thermal performance. The wide operating temperature range would accommodate the varying conditions found in many industrial settings.
- Telecommunications: The reliable working range and efficient power management features of the TOP268KG-TL might make it appropriate for use in communication devices, particularly in modules that demand constant power supply under variable load conditions.
- Robotics and Drones: Potentially, the part could be used in battery management systems for drones, where a reliable power source is essential. The efficiency of the flyback topology helps extend operational life, thereby improving the overall performance of robotic systems.
It is important to note that these potential industry applications are only conceptual and illustrative. Each application must be analyzed and verified by engineering and design teams to ensure adherence to industry standards and specific requirements.
About Power Integrations
Power Integrations is a manufacturer known for its innovation in producing semiconductors for power conversion applications. Their offerings primarily focus on energy efficiency and performance in the context of signal circuits, especially in the subcategory of Other Signal Circuits. The TOP268KG-TL exemplifies their commitment to high-quality components that support a variety of industries. Similar parts from Power Integrations also include various integrated circuits that are designed for applications in power management, voltage regulation, and energy efficiency.
Research Price and Stock for TOP268KG-TL by Power Integrations on Findchips.com
For those interested in acquiring the TOP268KG-TL, it is advisable to check the latest stock and pricing on Findchips.com. The Other Signal Circuits category may provide alternate options that could serve similar functions, whether from Power Integrations or other manufacturers.
This part has previously been available through distributors such as Win Source Electronics, New Advantage Corporation, LCSC, and DigiKey. However, it is essential to visit Findchips for the most accurate and current data regarding stock availability and pricing.