TPD4E05U06DQAR by Texas Instruments

Overview of TPD4E05U06DQAR by Texas Instruments

The TPD4E05U06DQAR is a sophisticated Transient Voltage Suppressor diode designed by Texas Instruments, specifically engineered to protect sensitive electronic devices from voltage spikes and transient events. Its ultra-low capacitance makes it an ideal solution for high-speed data line applications, where preserving signal integrity is paramount. Manufactured in a compact USON-10 package, it offers unidirectional polarity and operates effectively within a broad temperature range (-40 °C to 125 °C), making it suitable for various environments.

With a nominal breakdown voltage of 7.5V and a maximum clamping voltage of 10V, the TPD4E05U06DQAR ensures superior protection for electronic components from electrical overstress (EOS) and electrostatic discharge (ESD), aligning with the IEC-61000-4-2/4/5 standards. Its peak reverse voltage maxes out at 5.5V, and it showcases remarkable durability with a Moisture Sensitivity Level of 1. The part is also compliant with ROHS, REACH, and sports a Pb-free code, demonstrating Texas Instruments’ commitment to environmental sustainability.

Notably, industry professionals should consider its factory lead time for efficient procurement and project planning, as data is subject to change.

Industry Applications for TPD4E05U06DQAR

The TPD4E05U06DQAR’s versatile features make it highly suitable for a range of industry applications. Considering its ultra-low capacitance and robust protection against ESD and EOS, it could be beneficial for:

  • Consumer electronics such as smartphones, tablets, and other portable devices that require efficient ESD protection without compromising data transmission speeds.
  • Computing and data storage systems, including servers, solid-state drives (SSDs), and other components, which may benefit from its ability to protect sensitive data paths and power lines.
  • Telecommunication equipment, where maintaining signal integrity is critical, and protecting against transient voltages could significantly enhance reliability.
  • Automotive electronics, given its operating temperature range and robustness, may be suitable for applications within automotive safety systems, infotainment, and communication modules.

Each application mentioned could potentially leverage the part’s key features, such as its breakdown voltage range and moisture sensitivity level, to enhance device performance and reliability.

About Texas Instruments

Texas Instruments is a renowned leader in the semiconductor industry, widely recognized for their comprehensive portfolio of high-quality components, including diodes, Transient Voltage Suppressors like the TPD4E05U06DQAR, and a myriad of other electronic devices. Their exceptional commitment to innovation, reliability, and environmental stewardship makes them a preferred supplier for engineers and procurement specialists worldwide. Texas Instruments specifically excels in developing transient suppressors, where they integrate state-of-the-art technology to offer solutions like the TPD4E05U06DQAR that meet strict industry standards and diverse application requirements.

Where to Find TPD4E05U06DQAR by Texas Instruments

To source the TPD4E05U06DQAR, engineering and procurement professionals are advised to utilize findchips.com. This platform provides the most current stock availability from numerous distributors, ensuring you can find this part and other Transient Suppressors effortlessly. Historically, distributors such as Newark, DigiKey, Mouser Electronics, Arrow Electronics, and several others have stocked this component. However, inventory can fluctuate, so it’s crucial to check findchips.com for up-to-date information regarding stock levels and competitive pricing among various suppliers.

Compare pricing for TPD4E05U06DQAR and other Transient Suppressors at findchips.com