Overview of TPS3828-33QDBVRQ1 by Texas Instruments
The TPS3828-33QDBVRQ1 by Texas Instruments is an automotive voltage monitor with an integrated watchdog timer, encapsulated in a 5-SOT-23 package. This electronic component is designed to operate over a wide temperature range of -40 to 125°C. Its primary function is to monitor the supply voltage of automotive systems and initiate a system reset when necessary. The chip operates with a threshold voltage of 2.93V and is suitable for applications requiring a single voltage supervision. It supports a supply voltage range from 1.1V to 5.5V, making it flexible for use in various automotive power supply configurations.
This device features an active-low, open-drain reset output, and it’s packaged in a small outline transistor-23 (SOT-23), which is known for its compact footprint and efficiency in saving board space. The TPS3828-33QDBVRQ1 comes with several notable attributes, including a manual reset input and a power-on reset generator. This part is designed with a focus on automotive temperature grade requirements, ensuring reliability and performance in harsh automotive environments. With a maximum supply current of 0.025 mA, it offers an efficient solution for power supply management in automotive applications.
Industry Applications for TPS3828-33QDBVRQ1
While the TPS3828-33QDBVRQ1 is specifically designed for automotive applications, its feature set potentially extends its usability into various sectors. It’s important to note that the potential industry applications listed here are for illustrative purposes; actual use should be validated by engineering and procurement professionals based on detailed analysis and adherence to industry standards and specific application requirements.
- Energy and Power Systems: The TPS3828-33QDBVRQ1 might be integrated into energy management systems or power supply units to monitor voltage stability, ensuring the reliability of the systems under varying power conditions. The part’s low supply current and wide voltage range could be instrumental in enhancing energy efficiency within these applications.
- Transportation and Logistics: Within transportation infrastructure or logistic systems, this component could be used to oversee the health of electronic control units (ECUs) in vehicular or automation equipment. Its wide operating temperature range and voltage monitoring capability might be critical for ensuring operational integrity under different environmental conditions.
- Renewable Energy: In renewable energy systems like solar inverters or battery management systems, the TPS3828-33QDBVRQ1 could serve as a safeguard for monitoring supply voltage, contributing to the protection and longevity of the energy production or storage units.
- Industrial Automation: Given its robust design, the part could also be found valuable in industrial automation environments for monitoring the supply voltage of sensors, actuators, or control units, thereby preventing operational anomalies due to voltage drops or spikes.
Please note that these potential applications are conceptual and require further validation by professionals for suitability in specific designs or systems.
About Texas Instruments
Texas Instruments (TI) is a global semiconductor company operating in more than 30 countries. TI is known for its extensive portfolio of products, including a wide range of Power Management Circuits. They have a strong reputation for innovation and reliability in the development of integrated circuits (ICs) for electronics designers and manufacturers across various sectors, from automotive to industrial and consumer electronics.
Within the domain of power management, TI offers a variety of solutions designed to enhance the efficiency, reliability, and performance of electronic systems. The TPS3828-33QDBVRQ1 is an example of Texas Instruments’ commitment to high-quality automotive solutions, designed with features that meet the rigorous demands of the automotive industry. Other similar parts manufactured by TI also emphasize functionality, precision, and thermal efficiency, catering to a broad range of power management needs.
Where to Find TPS3828-33QDBVRQ1 by Texas Instruments
If you’re considering the TPS3828-33QDBVRQ1 for your application, findchips.com is an excellent resource for researching availability and pricing from various distributors. It’s advisable to start your search on FindChips to get real-time updates on stock levels, pricing, and datasheets directly from reputable distributors. Historically, this part has been available from distributors such as Win Source Electronics, Quest Components, Mouser Electronics, DigiKey, and Newark. However, inventory levels and availability may vary, so it’s best to consult FindChips for current information.
Moreover, if you’re exploring alternatives to the TPS3828-33QDBVRQ1 or looking into other Texas Instruments parts, leveraging the search tools available for Power Management Circuits on FindChips can simplify the process of finding parts that meet your specific requirements, whether offered by Texas Instruments or other leading manufacturers.