Overview of TPS5430DDA by Texas Instruments
The TPS5430DDA is a step-down (buck) converter that efficiently reduces input voltage from a range of 5.5V to 36V down to a lower voltage, adjustable to user needs, reaching as low as 1.23V, and as high as 31V. It is capable of delivering up to 3A of continuous output current. This component operates at a switching frequency of 500 kHz, which allows for smaller external components, potentially reducing overall footprint and cost in design. Packaged in an 8-SO PowerPAD, it ensures efficient heat dissipation and minimal space usage.
Produced by Texas Instruments, a leader in semiconductor solutions, the TPS5430DDA is manufactured in a plastic/epoxy HSOP package with gull-wing terminals. It is notable for its broad operating temperature range, from -40 to 125°C, making it suitable for various demanding applications. The design and build of the TPS5430DDA satisfy conditions for multiple environmental and regulatory compliance standards, such as RoHS, REACH, and it has a Pb-free design.
Industry Applications for TPS5430DDA
The versatility in the input and output specifications of the TPS5430DDA makes it applicable across multiple sectors. The following list includes potential industries and applications where this Switching Regulator or Controllers could prove beneficial:
- Energy and Power Systems: These components could potentially be used in power management systems that require efficient voltage regulation, such as in server farms or telecommunications racks. The ability to finely tune output voltages and handle higher input voltages makes this a suitable choice for distributed power systems.
- Transportation and Logistics: Devices like GPS tracking systems and electronic controls within logistics infrastructure, which require reliable power sources, might benefit from the robustness and efficiency of the TPS5430DDA. The device’s automotive temperature grade is a crucial factor that might make it conducive for such applications.
- Renewable Energy: In solar power inverters or small wind turbine controllers, where conversion from variable DC sources to usable power is crucial, this device might be used owing to its significant input voltage range and high efficiency.
Note that these potential industry applications are conceptual and require further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements.
About Texas Instruments
Texas Instruments is well-regarded for its broad spectrum of electronic components, with a particular strength in the design and manufacturing of Switching Regulator or Controllers. The company’s offerings in this category, including the TPS5430DDA, showcase their commitment to providing solutions that enhance performance while minimizing power loss and footprint in circuit designs. Texas Instruments’ role in pushing forward the technology envelops in power management helps clients in various sectors optimize their products to be more energy efficient and cost-effective.
Where to Find TPS5430DDA by Texas Instruments
To purchase the TPS5430DDA, potential buyers should consider checking real-time inventories on findchips.com. Here you can view up-to-date pricing and stock levels from a variety of distributors. Historically, this part has been sourced through distributors like Mouser Electronics, DigiKey, Newark, and Win Source Electronics. To consider alternative parts, visiting the Switching Regulator or Controllers at findchips.com could provide further options from Texas Instruments among others.