TPS5450DDAR by Texas Instruments

Overview of TPS5450DDAR by Texas Instruments

The TPS5450DDAR by Texas Instruments is a highly efficient, 5A, 500kHz step-down converter designed for a wide range of applications. This IC is capable of handling input voltages from 5.5V to 36V, making it versatile for various power supply configurations. It comes in an 8-SO PowerPAD package, which aids in heat dissipation, crucial for maintaining thermal stability across its operating temperature range of -40 to 125°C. With its buck (step-down) topology, the TPS5450DDAR efficiently reduces higher voltage input to lower voltage output with minimal power loss.

The device features voltage-mode control for precise regulation and pulse-width modulation (PWM) for efficient power conversion. Key specifications include an adjustable output voltage range from 1.22 V to 31 V, output current capabilities up to 5A, and a switching frequency of up to 500 kHz. Its plastic/epoxy package, coupled with nickel palladium gold terminal finish, ensures robustness and reliability, satisfying the RoHS compliance for environmental safety. Additionally, the part’s designation under the EAR99 ECCN code and its compliant REACH and RoHS statuses indicate its universal applicability in various global markets.

Industry Applications for TPS5450DDAR

Note: The potential industry applications listed below are conceptual/illustrative. Engineering and design teams should confirm compliance with industry standards and specific application requirements before integration.

  • Industrial Automation: The TPS5450DDAR could potentially be used in power management solutions within automated manufacturing lines, where reliable and efficient voltage regulation is critical.
  • Consumer Electronics: Due to its wide input voltage range and high output current capacity, this IC might find applications in power supplies for consumer electronics such as laptops, gaming consoles, and TVs.
  • Telecommunications: The efficient step-down voltage conversion capability of the TPS5450DDAR might be integral in powering telecommunication infrastructure, possibly including base stations and repeaters that require stable voltage supplies.
  • Computing and Data Storage: Servers and data centers potentially benefit from the energy efficiency of this component, using it in distributed power systems to reduce operational costs and improve system reliability.
  • Electronic Manufacturing: Equipment used in the production of other electronic components and devices might utilize TPS5450DDAR for its efficient power conversion, contributing to the overall energy efficiency of manufacturing processes.

These applications illustrate the TPS5450DDAR’s versatility and efficiency in various technologies, albeit requiring in-depth analysis by professionals to ensure the part meets specific needs.

About Texas Instruments

Texas Instruments (TI) is a leading manufacturer known for its innovative semiconductor technologies and contributions to designing and manufacturing Switching Regulator or Controllers, among other components. TI has established itself as a key player in the development of power circuits, offering a broad portfolio of products that include not just the TPS5450DDAR but an extensive range of solutions tailored for various applications. The company’s emphasis on research and development, combined with its commitment to quality, ensures that its products, such as the TPS5450DDAR switching regulator, offer reliable and efficient performance. This dedication has positioned TI as a go-to source for engineers and procurement specialists looking for power management solutions.

Where to Find TPS5450DDAR by Texas Instruments

For procurement specialists and engineers seeking the TPS5450DDAR by Texas Instruments, our platform, findchips.com, is an excellent resource for researching and purchasing this part. Findchips.com offers detailed information on stock levels, pricing, and specifications for the TPS5450DDAR. Furthermore, to explore alternate parts that might also meet your requirements, visit the section dedicated to Switching Regulator or Controllers on our website. Historically, distributors such as Win Source Electronics, LCSC, Mouser Electronics, and DigiKey have been sources for this component. However, stock levels and availability are subject to change, hence it’s advisable to check findchips.com for the most current data.

Compare pricing for TPS5450DDAR and other Switching Regulator or Controllers / Power Circuits at findchips.com