TPS54560BQDDARQ1 by Texas Instruments

Overview of TPS54560BQDDARQ1 by Texas Instruments

The TPS54560BQDDARQ1 is a step-down DC-DC converter designed for a wide input voltage range from 4.5V to 60V and capable of delivering an output current of up to 5A. This device operates using pulse width modulation in a current-mode control technique, which enhances its efficiency and performance in various applications. Specifically, the output voltage can be adjusted between 0.8V and 58.8V, making the TPS54560BQDDARQ1 versatile for many power regulation tasks.

This part is housed in an 8-SO PowerPAD package, allowing for effective thermal management and a low-profile design. It has an operating temperature range from -40°C to 125°C, ensuring reliability and stability in both standard and harsh environments. Other notable features include Eco-mode™, which can potentially enhance the efficiency of the device under light load conditions, and compliance with RoHS and REACH standards, indicating a commitment to environmentally friendly practices in its manufacturing process. The TPS54560BQDDARQ1 is categorized under Switching Regulator or Controllers, confirming its position in the domain of power circuits.

Industry Applications for TPS54560BQDDARQ1

The versatility of the TPS54560BQDDARQ1 paves the way for its application in various industries. Below are some potential industry applications and related components that could utilize this part:

  • Energy and Power Systems: The device’s capability to handle high input voltages makes it a candidate for power supply modules within energy management systems, such as renewable energy systems or energy storage solutions. The ability to adjust output voltage could facilitate integration with batteries or capacitors to support power conversion.
  • Transportation and Logistics: In this sector, the TPS54560BQDDARQ1 might be used in vehicle power management systems. With an automotive temperature grade and AEC-Q100 compliance, this part could be suitable for managing sub-systems in electric vehicles or hybrid systems, ensuring efficient energy distribution.
  • Renewable Energy: The wide input voltage range and Eco-mode™ feature might allow for optimal performance in solar inverters or wind turbine systems. The adjustable output could assist in providing stable, regulated power that matches load requirements.
  • Automotive: Given its automotive grade certification and temperature tolerance, this part could potentially be integrated within automotive electronic control units (ECUs) to efficiently manage various power rail voltages, such as those found in infotainment systems, navigation, and advanced driver-assistance systems (ADAS).

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Texas Instruments

Texas Instruments is a global technology company that designs and manufactures a wide range of semiconductors and integrated circuits, with a strong focus on analog and mixed-signal technology. In the domain of Switching Regulator or Controllers, Texas Instruments offers a comprehensive portfolio, including the TPS54560BQDDARQ1 and other similar parts. Their products are widely used in various applications ranging from industrial systems to consumer electronics. Texas Instruments commits to quality and reliability, ensuring that its parts meet stringent industry standards, which is particularly important in segments like automotive and telecommunications.

Research Price and Stock for TPS54560BQDDARQ1 by Texas Instruments on Findchips.com

When considering the TPS54560BQDDARQ1, it is advisable to research stock and pricing through Findchips.com. This resource provides a comprehensive overview of availability across various distributors and can help identify the best pricing options for procurement. Historically, the part has been available at distributors such as:

  • Win Source Electronics
  • Sensible Micro Corporation
  • Ameya Holding Limited
  • Mouser Electronics
  • DigiKey

It is recommended to check Findchips for current stock levels and pricing, as availability may vary.

Compare pricing for TPS54560BQDDARQ1 and other Switching Regulator or Controllers / Power Circuits at findchips.com